Part Details for ST202M-K3 by ABB Low Voltage Products and Systems
Overview of ST202M-K3 by ABB Low Voltage Products and Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST202M-K3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH9778
|
Newark | Mcb St200M 2P K 3A Ul1077 Rohs Compliant: Yes |Abb ST202M-K3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.4400 / $88.0600 | Buy Now |
DISTI #
71602164
|
RS | Circuit Breaker, Miniature, DIN Rail Mount, K Curve, 2 Pole, 3A | ABB ST202M-K3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 22 |
|
$62.7400 / $78.4200 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker, 2-P, 3A/480V, K, 480Y/277VAC, 10KAIC, UL1077 Recognized, DIN Mount |
19 In Stock |
|
$58.8400 / $75.3800 | Buy Now |
DISTI #
77575869
|
Verical | ST202M-K3 Min Qty: 1 Package Multiple: 1 Date Code: 2402 | Americas - 18 |
|
$84.1001 / $94.5797 | Buy Now |
|
Master Electronics | Circuit Breaker, 2-P, 3A/480V, K, 480Y/277VAC, 10KAIC, UL1077 Recognized, DIN Mount |
19 In Stock |
|
$58.8400 / $75.3800 | Buy Now |