Part Details for ST2045 by MDD (Microdiode Electronics)
Overview of ST2045 by MDD (Microdiode Electronics)
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST2045
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 45V Single 20A 500mV@20A TO-277 Schottky Barrier Diodes (SBD) ROHS | 37252 |
|
$0.2349 / $0.4627 | Buy Now |
|
LCSC | 45V Single 20A 500mV20A TO-277 Schottky Barrier Diodes (SBD) ROHS | 37255 |
|
$0.2043 / $0.4023 | Buy Now |