Part Details for ST24W01M1 by STMicroelectronics
Overview of ST24W01M1 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST24W01M1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 25 |
|
$1.8900 / $3.7800 | Buy Now |
Part Details for ST24W01M1
ST24W01M1 CAD Models
ST24W01M1 Part Data Attributes:
|
ST24W01M1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST24W01M1
STMicroelectronics
128X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SO-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | 1000K ERASE/WRITE CYCLES MIN.; DATA RETENTION > 10 YEARS | |
Clock Frequency-Max (fCLK) | 0.1 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 10 ms | |
Write Protection | HARDWARE |
Alternate Parts for ST24W01M1
This table gives cross-reference parts and alternative options found for ST24W01M1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST24W01M1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
93AA46C-I/STX | 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, TSSOP-8 | Microchip Technology Inc | ST24W01M1 vs 93AA46C-I/STX |
M24C32-RDW5G | I2C/2-WIRE SERIAL EEPROM | STMicroelectronics | ST24W01M1 vs M24C32-RDW5G |
93C46C-E/MS | 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 | Microchip Technology Inc | ST24W01M1 vs 93C46C-E/MS |
S-25C010A0I-J8T1U | IC EEPROM 1K SPI 5MHZ 8SOP | ABLIC Inc. | ST24W01M1 vs S-25C010A0I-J8T1U |
24AA64-I/CS16K | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PBGA4, ROHS COMPLIANT, CSP-4 | Microchip Technology Inc | ST24W01M1 vs 24AA64-I/CS16K |
24AA64FT-I/SN | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | ST24W01M1 vs 24AA64FT-I/SN |
NM24C02LMM8 | 256X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | Texas Instruments | ST24W01M1 vs NM24C02LMM8 |
11LC160-I/P | 2K X 8 1-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | Microchip Technology Inc | ST24W01M1 vs 11LC160-I/P |
24AA64T-E/MNYVAO | EEPROM, 8KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | ST24W01M1 vs 24AA64T-E/MNYVAO |
M95640-DWDW4TP/K | Automotive 64 Kbit SPI bus EEPROM with high speed clock | STMicroelectronics | ST24W01M1 vs M95640-DWDW4TP/K |