-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive high performance HF reader / NFC initiator with 1 W output power
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC9444
|
Newark | Rfid Reader, 13.56Mhz, Aec-Q100, Qfn-32, Frequency Min:-, Frequency Max:13.56Mhz, Rfid Ic Type:Reader, Programmable Memory:-, Output Power:1W, Rf Ic Case Style:Qfn, No. Of Pins:32Pins, Supply Voltage Min:2.4V, Supply Voltage Rohs Compliant: Yes |Stmicroelectronics ST25R3915-AQFT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.7900 / $6.7300 | Buy Now |
DISTI #
20AC4684
|
Newark | St25 Readers |Stmicroelectronics ST25R3915-AQFT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4100 | Buy Now |
DISTI #
497-17182-1-ND
|
DigiKey | IC RFID READER 13.56MHZ 32QFN Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3970 In Stock |
|
$3.3363 / $6.1600 | Buy Now |
DISTI #
ST25R3915-AQFT
|
Avnet Americas | NFC Reader 13.56/27.12MHz QFN EP T/R - Tape and Reel (Alt: ST25R3915-AQFT) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 30 Weeks, 0 Days Container: Reel | 14154 Factory Stock |
|
$3.5447 / $3.6972 | Buy Now |
DISTI #
511-ST25R3915-AQFT
|
Mouser Electronics | NFC/RFID Tags & Transponders Automotive high performance HF reader / NFC initiator 1 W output power RoHS: Compliant | 334 |
|
$3.5500 / $6.4100 | Buy Now |
|
STMicroelectronics | Automotive high performance HF reader / NFC initiator with 1 W output power Min Qty: 1 | 334 |
|
$4.0900 / $6.2800 | Buy Now |
|
Rochester Electronics | ST25R3915 - CONTACTLESS MEMORY EEPROM HF REA RoHS: Compliant Status: Active Min Qty: 1 | 14154 |
|
$3.7800 / $4.4500 | Buy Now |
DISTI #
ST25R3915-AQFT
|
Avnet Americas | NFC Reader 13.56/27.12MHz QFN EP T/R - Tape and Reel (Alt: ST25R3915-AQFT) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 30 Weeks, 0 Days Container: Reel | 14154 Factory Stock |
|
$3.5447 / $3.6972 | Buy Now |
|
Ameya Holding Limited | MEMORY | 334 |
|
RFQ | |
DISTI #
ST25R3915-AQFT
|
Avnet Silica | NFC Reader 13.56/27.12MHz QFN EP T/R (Alt: ST25R3915-AQFT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ST25R3915-AQFT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST25R3915-AQFT
STMicroelectronics
Automotive high performance HF reader / NFC initiator with 1 W output power
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Telecom IC Type | TELECOM CIRCUIT | |
Terminal Finish | MATTE TIN |