-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF and Baseband Circuit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-ST25R3920B-AQWTCT-ND
|
DigiKey | MOTOR CONTROL CONNECTOR EXPANSIO Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2693 In Stock |
|
$4.1307 / $7.6300 | Buy Now |
DISTI #
ST25R3920B-AQWT
|
Avnet Americas | NFC Reader 13.56MHz VFQFPN EP T/R - Tape and Reel (Alt: ST25R3920B-AQWT) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$4.3887 / $4.5774 | Buy Now |
DISTI #
ST25R3920B-AQWT
|
Avnet Americas | NFC Reader 13.56MHz VFQFPN EP T/R - Tape and Reel (Alt: ST25R3920B-AQWT) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$4.3887 / $4.5774 | Buy Now |
DISTI #
511-ST25R3920B-AQWT
|
Mouser Electronics | NFC/RFID Tags & Transponders Automotive high performance NFC reader, CCC digital key, car center console RoHS: Compliant | 5055 |
|
$4.4000 / $7.9500 | Buy Now |
|
STMicroelectronics | Automotive high performance NFC reader for CCC digital key and car center console RoHS: Compliant Min Qty: 1 | 5055 |
|
$5.0700 / $7.7900 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$3.8400 | Buy Now |
DISTI #
ST25R3920B-AQWT
|
Avnet Americas | NFC Reader 13.56MHz VFQFPN EP T/R - Tape and Reel (Alt: ST25R3920B-AQWT) Min Qty: 4000 Package Multiple: 4000 Lead time: 44 Weeks, 0 Days Container: Reel | 4000 |
|
$4.3887 / $4.5774 | Buy Now |
DISTI #
ST25R3920B-AQWT
|
Avnet Americas | NFC Reader 13.56MHz VFQFPN EP T/R - Tape and Reel (Alt: ST25R3920B-AQWT) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$4.3887 / $4.5774 | Buy Now |
DISTI #
ST25R3920B-AQWT
|
Avnet Americas | NFC Reader 13.56MHz VFQFPN EP T/R - Tape and Reel (Alt: ST25R3920B-AQWT) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$4.3887 / $4.5774 | Buy Now |
|
Ameya Holding Limited | 7878 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ST25R3920B-AQWT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST25R3920B-AQWT
STMicroelectronics
RF and Baseband Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |