Part Details for ST3060C by SMC Diode Solutions
Overview of ST3060C by SMC Diode Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST3060C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1655-ST3060C-ND
|
DigiKey | DIODE ARR SCHOTT 60V TO220AB Min Qty: 1 Lead time: 20 Weeks Container: Tube |
1000 In Stock |
|
$0.5144 / $1.3700 | Buy Now |
DISTI #
ST3060C-SMC
|
TME | Diode: Schottky rectifying, THT, 60V, 30A, TO220AB, tube Min Qty: 1 | 0 |
|
$0.5580 / $0.8610 | RFQ |