-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
15kV ESD protected 3 to 5.5V, 400kbps, RS-232 transceiver with auto power-down
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC9633
|
Newark | Rs232 Transceiver, 400Kbps, Ssop-28, Ic Type:Rs232 Transceiver, No. Of Receivers:5Receivers, No. Of Transmitters:3, Communication Mode:-, Data Rate Max:400Kbps, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Case/Package:Ssop Rohs Compliant: Yes |Stmicroelectronics ST3241EBPR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2567 |
|
$2.8800 / $6.2800 | Buy Now |
DISTI #
57P2819
|
Newark | Logic_Interfaces_Supervisors |Stmicroelectronics ST3241EBPR Min Qty: 1350 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-6997-1-ND
|
DigiKey | IC TRANSCEIVER FULL 3/5 28SSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2835 In Stock |
|
$2.7343 / $5.7600 | Buy Now |
DISTI #
ST3241EBPR
|
Avnet Americas | RS232 Transceiver, 3 TX, 5 RX, 3 V to 5.5 V, 28 Pins, SSOP - Tape and Reel (Alt: ST3241EBPR) RoHS: Compliant Min Qty: 1350 Package Multiple: 1350 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.9192 / $1.0460 | Buy Now |
DISTI #
51AC9633
|
Avnet Americas | RS232 Transceiver, 3 TX, 5 RX, 3 V to 5.5 V, 28 Pins, SSOP - Product that comes on tape, but is not reeled (Alt: 51AC9633) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 460 Partner Stock |
|
$3.9700 / $6.2900 | Buy Now |
DISTI #
511-ST3241EBP
|
Mouser Electronics | RS-232 Interface IC Transcvr 3Drvr/5Rcvr RoHS: Compliant | 0 |
|
$2.7300 / $5.3000 | Order Now |
DISTI #
V72:2272_06549348
|
Arrow Electronics | Triple Transmitter Quint Receiver RS-232 28-Pin SSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2314 Container: Cut Strips | Americas - 68 |
|
$2.5320 / $3.7040 | Buy Now |
|
STMicroelectronics | 15kV ESD protected 3 to 5.5V, 400kbps, RS-232 transceiver with auto power-down RoHS: Compliant Min Qty: 1 | 0 |
|
$3.3500 / $5.1900 | Buy Now |
|
Future Electronics | ST3241E Series 5.5 V ±15 kV ESD Protected RS-232 Transceiver - SSOP-28 RoHS: Compliant pbFree: Yes Min Qty: 1350 Package Multiple: 1350 Container: Reel | 0Reel |
|
$2.4900 / $2.6000 | Buy Now |
|
Future Electronics | ST3241E Series 5.5 V ±15 kV ESD Protected RS-232 Transceiver - SSOP-28 RoHS: Compliant pbFree: Yes Min Qty: 1350 Package Multiple: 1350 Container: Reel | 0Reel |
|
$2.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ST3241EBPR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST3241EBPR
STMicroelectronics
15kV ESD protected 3 to 5.5V, 400kbps, RS-232 transceiver with auto power-down
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SSOP | |
Package Description | SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; TIA-232; V.24; V.28 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Number of Functions | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for ST3241EBPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST3241EBPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3241ECAI+T | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BICMOS, PDSO28, LEAD FREE, SSOP-28 | Maxim Integrated Products | ST3241EBPR vs MAX3241ECAI+T |
MAX3241CAI+T | Line Transceiver, 1 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28, SSOP-28 | Maxim Integrated Products | ST3241EBPR vs MAX3241CAI+T |
ICL3241EIA-T | TRIPLE LINE TRANSCEIVER, PDSO28, PLASTIC, MO-150AH, SSOP-28 | Intersil Corporation | ST3241EBPR vs ICL3241EIA-T |
MAX3241ECAI+T | ±15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers, 28-SSOP-5.3_MM, 28 Pins, 0 to 70C | Analog Devices Inc | ST3241EBPR vs MAX3241ECAI+T |
MAX3241EEAITG002 | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BICMOS, PDSO28, 5.30 MM, MO-150, SSOP-28 | Maxim Integrated Products | ST3241EBPR vs MAX3241EEAITG002 |
ICL3241ECA | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28, PLASTIC, MO-150AH, SSOP-28 | Rochester Electronics LLC | ST3241EBPR vs ICL3241ECA |
ICL3241CA-T | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28, PLASTIC, MO-150AH, SSOP-28 | Rochester Electronics LLC | ST3241EBPR vs ICL3241CA-T |
MAX3241EEAI+ | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BICMOS, PDSO28, ROHS COMPLIANT, SSOP-28 | Maxim Integrated Products | ST3241EBPR vs MAX3241EEAI+ |
MAX3241EEAI+ | ±15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers, 28-SSOP-5.3_MM, 28 Pins, -40 to 85C | Analog Devices Inc | ST3241EBPR vs MAX3241EEAI+ |
MAX3241EAI+ | 3.0V to 5.5V, Low-Power, Up to 1Mbps, True RS-232 Transceivers, 28-SSOP-5.3_MM, 28 Pins, -40 to 85C | Analog Devices Inc | ST3241EBPR vs MAX3241EAI+ |