Part Details for ST3N252 by Fairview Microwave Inc
Overview of ST3N252 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST3N252
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK4925
|
Newark | N Male (Plug) Termination (Load) 30 Watts Medium Power To 3 Ghz, Heatsink Body, 1.2 Vswr, 500 Watts Peak Power |Fairview Microwave ST3N252 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$170.2700 / $206.6000 | Buy Now |
DISTI #
5328-ST3N252-ND
|
DigiKey | TERM PLUG TYPE N 1.2 VSWR Min Qty: 1 Lead time: 7 Weeks Container: Bag | Temporarily Out of Stock |
|
$171.9700 | Buy Now |
DISTI #
74898205
|
RS | N Male (Plug) Termination (Load) 30 Watts Medium Power To 3 GHz, Heatsink Body, | Fairview Microwave ST3N252 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$158.9800 / $172.8100 | RFQ |
|
Onlinecomponents.com | N Male (Plug) Termination (Load) 30 Watts Medium Power To 3 GHz, Heatsink Body, 1.2 VSWR, 500 Watts Peak Power RoHS: Compliant | 0 |
|
$153.2400 / $164.5900 | Buy Now |
DISTI #
77729036
|
Verical | RF Load 30 Watts Medium Power To 3 GHz Black An- odized Aluminum Heatsink N Male Min Qty: 1 Package Multiple: 1 | Americas - 96 |
|
$137.5900 / $171.9900 | Buy Now |
DISTI #
ST3N252
|
Fairview Microwave | Key Specifications, Termination Type: RF Load, Connector Series: N, Connector Gender: Male, Minimum Frequency: DC, Maximum Frequency: 3 GHz, Impedance: 50 Ohm, Maximum VSWR: 1.2:1, Maximum Power: 30 Watt. N Male (Plug) Termination (Load) 30 Watts Medium Power To 3 GHz, Heatsink Body, 1.2 VSWR, 500 Watts Peak Power, RF load / termination (also known as a dummy load) part number ST3N252 from Fairview Microwave is just part of a wide selection of coaxial terminator products supplied for radio, antenna and other types of RF components for typical use, production, laboratory test and measurement, defense / military, etc. which are specifically made ready for quick shipment. Our coaxial radio requency load termination is manufactured in a RF load design with N connector. This N RF load is a male gender and has no chain. N male RF load from Fairview Microwave is 50 Ohm impedance and is rated for a maximum frequency of 3 GHz. Dummy load / RF termination part number ST3N252 has a maximum input power of 30 Watts and a maximum VSWR of 1.2:1. Additional male N RF load specs for this component can be found on its radio frequency termination load PDF specifications datasheet above. Fairview Microwave is where to buy a RF load/termination for quick shipment worldwide because this is only one of more than a million RF parts/components we have available. We also stock a wide selection of other coaxial dummy load termination products that will ship the same day. RF / microwave and millimeter wave load components for radio, antenna, other types of RF component connections in typical use, production, test and measurement labs, military / defense, etc. are in stock and also ship same day from our warehouse. Min Qty: 1 Package Multiple: 1 | 96 |
|
$154.7900 / $171.9900 | Buy Now |