Part Details for ST4000DM004 by Seagate Technology
Overview of ST4000DM004 by Seagate Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST4000DM004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC1427
|
Newark | Hard Drive, Internal, 4Tb, Sata Iii, Drive Type:Internal, Drive Size:3.5", Interfaces:Sata Iii, Hard Drive Capacity:4Tb, Drive Speed:-, Cache Size:256Mb, Product Range:Barracuda Series |Seagate ST4000DM004 (Alternate Part Number: 0763649094402 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
ST4000DM004
|
Avnet Americas | BARRACUDA, 3.5, SATA, 5400, NO ENCRYPTION - Bulk (Alt: ST4000DM004) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
NAC | 4TB BarraCuda 3.5" HHD 5400RPM RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 71 |
|
$123.4600 | Buy Now |
|
Neutron USA | 4TB SATA 7.2K BARRACUDA SLIM DISC PROD SPCL SOURCING SEE NOTES | 50 |
|
$114.9900 | Buy Now |