Part Details for ST4194T by Pulse Electronics Corporation
Overview of ST4194T by Pulse Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for ST4194T
ST4194T CAD Models
ST4194T Part Data Attributes
|
ST4194T
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ST4194T
Pulse Electronics Corporation
Datacom Transformer, GENERAL PURPOSE Application(s), 1CT:2; 1:1
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Height | 5.74 mm | |
Isolation Voltage | 1500 V | |
Length | 28.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 4 | |
Primary Inductance | 50 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:2; 1:1 | |
Width | 12.19 mm |