Datasheets
ST4SIM-110M by: STMicroelectronics

SIM & eSIM system-on-chip solution for secure M2M industrial applications

Part Details for ST4SIM-110M by STMicroelectronics

Overview of ST4SIM-110M by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Environmental Monitoring

Part Details for ST4SIM-110M

ST4SIM-110M Part Data Attributes:

ST4SIM-110M STMicroelectronics
Buy Now Datasheet
Compare Parts:
ST4SIM-110M STMicroelectronics SIM & eSIM system-on-chip solution for secure M2M industrial applications
Part Life Cycle Code Active
Samacsys Manufacturer STMicroelectronics
uPs/uCs/Peripheral ICs Type CRYPTOGRAPHIC AUTHENTICATOR

Resources and Additional Insights for ST4SIM-110M

Reference Designs related to ST4SIM-110M

  • Complete node to cloud cellular connectivity solution
    This solution pack is a turnkey development platform for cellular and cloud technology based solutions. The pack contains an STM32L496AGI6- based low-power Discovery mother board and an STMod+ Cellular LTE IoT worldwide expansion board with antenna.<p>The discovery mother board is based on an STM32L496AGI6. It is an ultra-low-power microcontroller based on the high-performance Arm® Cortex®-M4 32-bit RISC core operating at a frequency of up to 80 MHz. The Cortex-M4 core features a Floating point unit (FPU) single precision which supports all Arm® single-precision data-processing instructions and data types. The STM32L496AGI6 also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security.<p>The expansion board is an LTE IoT modem based on Quectel BG96 module. The BG96 is a series of LTE Cat M1/Cat NB1/EGPRS module offering a maximum data rate of 300kbps downlink and 375kbps uplink. The connection with the STM32L496AGI6-based Discovery mother board is done through the STMod+ connector. The ST4SIM-110M is an embedded SIM, compliant to the ETSI/3GPP specifications, available in MFF2 package and soldered on the expansion board. ST4SIM-110M, paired with Quectel modem, enables the cellular connectivity thanks to the partner operator preloaded during the manufacturing.<p>The STM32 Flash preloaded demonstration software yields an electronic ST Voucher and a URL through the USB ST-Link Virtual COM port, which, through a dedicated STM32-C2C Concierge Portal, allows the Discovery Pack owner to enable corresponding services from ST and various partners, including many precompiled demo Flash binaries.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ST4SIM-110M by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ST4SIM-110M by STMicroelectronics

  • Please alert me when ST4SIM-110M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ST4SIM-110M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ST4SIM-110M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ST4SIM-110M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ST4SIM-110M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ST4SIM-110M by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: