Part Details for ST5-20-1.50-L-D-P-FR by Samtec Inc
Overview of ST5-20-1.50-L-D-P-FR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST5-20-1.50-L-D-P-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ST5-20-1.50-L-D-P-
|
Avnet Americas | Connector Stacking Header 40 Position 4.5mm/5mm Stack Height 0.5mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: ST5-20-1.50-L-D-P-) Min Qty: 1075 Package Multiple: 1075 Container: Reel | 0 |
|
$1.4100 / $2.4800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4100 / $2.4800 | Buy Now |
DISTI #
76879091
|
Verical | Conn Low Profile Terminal Strip HDR 40 POS 0.5mm Solder ST SMD T/R RoHS: Compliant Min Qty: 1075 Package Multiple: 1075 | Americas - 1075 |
|
$3.5636 / $4.7729 | Buy Now |
DISTI #
000000000006223330
|
Sager | Samtec 0.50 mm Micro Blade & Beam Low-Profile Header Min Qty: 1075 | 0 |
|
$1.4100 / $2.4800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.4100 / $2.4800 | Buy Now |
DISTI #
60d442373f7a2d0333366d16
|
Samtec | 0.50 mm Micro Blade & Beam Low-Profile Header RoHS: Compliant Min Qty: 1075 Lead time: 3 Weeks, 2 Days Container: Tape & Reel | 0 |
|
$1.4100 / $2.4800 | Buy Now |
Part Details for ST5-20-1.50-L-D-P-FR
ST5-20-1.50-L-D-P-FR CAD Models
ST5-20-1.50-L-D-P-FR Part Data Attributes
|
ST5-20-1.50-L-D-P-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ST5-20-1.50-L-D-P-FR
Samtec Inc
Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Body Breadth | 0.157 inch | |
Body Depth | 0.141 inch | |
Body Length | 0.45 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | CENTRONIC | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.02 inch | |
Mating Contact Row Spacing | 0.057 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.42 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |