Part Details for ST5-20-1.50-L-D-P-TR by Samtec Inc
Overview of ST5-20-1.50-L-D-P-TR by Samtec Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST5-20-1.50-L-D-P-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH5881
|
Newark | 0.50 Mm Micro Blade & Beam Low-Profile Header Rohs Compliant: Yes |Samtec ST5-20-1.50-L-D-P-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 124 |
|
$2.7200 / $3.0000 | Buy Now |
DISTI #
SAM14976CT-ND
|
DigiKey | CONN HDR 40POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
844 In Stock |
|
$2.3875 / $4.1300 | Buy Now |
DISTI #
ST5-20-1.50-L-D-P-
|
Avnet Americas | SATST5-20-1.50-L-D-P-TR - Tape and Reel (Alt: ST5-20-1.50-L-D-P-) RoHS: Compliant Min Qty: 1075 Package Multiple: 1075 Container: Reel | 124 Factory Stock |
|
$2.6800 / $4.1300 | Buy Now |
DISTI #
200-ST5201.50LDPTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Micro Blade & Beam Low-Profile Header RoHS: Compliant | 603 |
|
$2.4800 / $4.1300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6500 / $4.1300 | Buy Now |
|
Quest Components | CONNECTOR HEADER, 40POS, SMD | 20 |
|
$1.8563 / $3.7125 | Buy Now |
|
Powell Electronics | 0.50 mm Micro Blade & Beam Slim Body Ter Min Qty: 1 | 82 |
|
$4.1300 / $1,340.0000 | Buy Now |
DISTI #
000000000004009607
|
Sager | Board to Board & Mezzanine Connectors 0.50 mm Micro Blade & Beam Low-Profile Header Min Qty: 1 | 124 |
|
$2.4800 / $4.1300 | Buy Now |
DISTI #
ST5-20-1.50-L-D-P-TR
|
Avnet Abacus | SATST5-20-1.50-L-D-P-TR - Tape and Reel (Alt: ST5-20-1.50-L-D-P-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.6500 / $4.1300 | Buy Now |