Part Details for ST5-20B15 by Pulse Electronics Corporation
Overview of ST5-20B15 by Pulse Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST5-20B15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ST5-20B15-ND
|
DigiKey | PWR XFMR LAMINATED 12VA TH Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ST5-20B15
|
Avnet Americas | Power Transformer 2500Vrms Single Prim. Dual Sec. 115V Prim. 20V/10V Sec. Through Hole - Bulk (Alt: ST5-20B15) RoHS: Not Compliant Min Qty: 255 Package Multiple: 15 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000001043282
|
Sager | Power Transformers SpltBobbin Laminated Xfmr LowFreq | 0 |
|
Buy Now |
Part Details for ST5-20B15
ST5-20B15 CAD Models
ST5-20B15 Part Data Attributes
|
ST5-20B15
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ST5-20B15
Pulse Electronics Corporation
Split Bobbin Power Transformer, 12VA,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Additional Feature | PARALLEL CONNECTED; HIGH ISOLATION | |
Approvals | UL; CSA | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 36.58 mm | |
Isolation Voltage | 2500 V | |
Length | 47.24 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 2 | |
Output Current 1 | 1.2 A | |
Output Current 2 | 0.6 A | |
Output Voltage 1 | 10 V | |
Output Voltage 2 | 10 V | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 12 VA | |
Width | 39.62 mm |