Part Details for ST50V10200 by STMicroelectronics
Overview of ST50V10200 by STMicroelectronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ST50V10200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-ST50V10200-ND
|
DigiKey | RF MOSFET LDMOS M246 Min Qty: 60 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$134.9198 | Buy Now |
DISTI #
ST50V10200
|
Avnet Americas | Transistor RF Power FET N-Channel LDMOS 110V 1.5GHz 5-Pin M246 - Boxed Product (Development Kits) (Alt: ST50V10200) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Container: Box | 0 |
|
$126.3240 / $143.7480 | Buy Now |
DISTI #
511-ST50V10200
|
Mouser Electronics | RF MOSFET Transistors 200 W, 50 V, HF to 1.5GHz RF Power LDMOS transistor RoHS: Compliant | 0 |
|
$144.6800 | Order Now |
|
STMicroelectronics | 200 W, 50 V, HF to 1.5GHz RF Power LDMOS transistor RoHS: Compliant Min Qty: 1 | 0 |
|
$141.7900 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 60 Package Multiple: 60 | 0 |
|
$118.0500 | Buy Now |
DISTI #
ST50V10200
|
Avnet Americas | Transistor RF Power FET N-Channel LDMOS 110V 1.5GHz 5-Pin M246 - Boxed Product (Development Kits) (Alt: ST50V10200) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Container: Box | 0 |
|
$126.3240 / $143.7480 | Buy Now |
|
Ameya Holding Limited | 12000 |
|
RFQ |
Part Details for ST50V10200
ST50V10200 CAD Models
ST50V10200 Part Data Attributes:
|
ST50V10200
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST50V10200
STMicroelectronics
200 W, 50 V, HF to 1.5GHz RF Power LDMOS transistor
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-05-09 | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |