Part Details for ST5201 by Pulse Electronics Corporation
Overview of ST5201 by Pulse Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for ST5201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000056880
|
Sager | Pulse Transformers | 0 |
|
Buy Now |
Part Details for ST5201
ST5201 CAD Models
ST5201 Part Data Attributes
|
ST5201
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ST5201
Pulse Electronics Corporation
Datacom Transformer, ISDN Application(s), 1CS:2CS; 1CS:2CS
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | COMMON MODE CHOKE AVAILABLE | |
Application | ISDN | |
Height | 8.636 mm | |
Length | 25.0698 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Primary Inductance | 22000 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CS:2CS; 1CS:2CS | |
Width | 14.605 mm |