Part Details for ST6000NM019B by Seagate Technology
Overview of ST6000NM019B by Seagate Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST6000NM019B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Exos 6TB 7E10HDD 512E 4KN SATA RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 16 |
|
$273.5400 | Buy Now |
|
Neutron USA | EXOS 7E10 6TB 512E/4KN SATA 3.5INCH | 50 |
|
$192.7000 | Buy Now |
Part Details for ST6000NM019B
ST6000NM019B CAD Models
ST6000NM019B Part Data Attributes:
|
ST6000NM019B
Seagate Technology
Buy Now
Datasheet
|
Compare Parts:
ST6000NM019B
Seagate Technology
Flash Module, 6TX8, MODULE
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEAGATE MICROELECTRONICS LTD | |
Package Description | MODULE | |
Reach Compliance Code | unknown | |
Additional Feature | ALSO OPERATES AT 12V NOMINAL SUPPLY | |
JESD-30 Code | R-XXMA-N | |
Length | 147 mm | |
Memory Density | 52776558133248 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Words | 6597069766656 words | |
Number of Words Code | 6000000000000 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | 5 °C | |
Organization | 6TX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Programming Voltage | 5 V | |
Seated Height-Max | 26.11 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Position | UNSPECIFIED | |
Type | NOR TYPE | |
Width | 101.85 mm |