Part Details for ST6027 by Fairview Microwave Inc
Overview of ST6027 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST6027
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK4971
|
Newark | Mmcx Jack (Female) Termination (Load) 1 Watts To 6 Ghz, 1.35 Vswr |Fairview Microwave ST6027 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.8500 / $55.1200 | Buy Now |
DISTI #
5328-ST6027-ND
|
DigiKey | TERM JACK MMCX 1.35 VSWR Min Qty: 1 Lead time: 7 Weeks Container: Bag | Temporarily Out of Stock |
|
$48.0400 | Buy Now |
DISTI #
74898174
|
RS | MMCX Jack (Female) Termination (Load) 1 Watts To 6 GHz, 1.35 VSWR | Fairview Microwave ST6027 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$39.6200 / $42.5900 | RFQ |
|
Onlinecomponents.com | MMCX Jack (Female) Termination (Load) 1 Watts To 6 GHz, 1.35 VSWR RoHS: Compliant | 0 |
|
$37.2100 / $49.2500 | Buy Now |
DISTI #
77729419
|
Verical | ST6027 Min Qty: 3 Package Multiple: 1 | Americas - 36 |
|
$42.3900 | Buy Now |
DISTI #
ST6027
|
Fairview Microwave | Key Specifications, Termination Type: RF Load, Connector Series: MMCX, Connector Gender: Jack, Minimum Frequency: DC, Maximum Frequency: 6 GHz, Impedance: 50 Ohm, Maximum VSWR: 1.35:1, Maximum Power: 1 Watt. MMCX Jack (Female) Termination (Load) 1 Watts To 6 GHz, 1.35 VSWR, RF load / termination (also known as a dummy load) part number ST6027 from Fairview Microwave is just part of a wide selection of coaxial terminator products supplied for radio, antenna and other types of RF components for typical use, production, laboratory test and measurement, defense / military, etc. which are specifically made ready for quick shipment. Our coaxial radio requency load termination is manufactured in a RF load design with MMCX connector. This MMCX RF load is a jack gender and has no chain. MMCX jack RF load from Fairview Microwave is 50 Ohm impedance and is rated for a maximum frequency of 6 GHz. Dummy load / RF termination part number ST6027 has a maximum input power of 1 Watt and a maximum VSWR of 1.35:1. Additional jack MMCX RF load specs for this component can be found on its radio frequency termination load PDF specifications datasheet above. Fairview Microwave is where to buy a RF load/termination for quick shipment worldwide because this is only one of more than a million RF parts/components we have available. We also stock a wide selection of other coaxial dummy load termination products that will ship the same day. RF / microwave and millimeter wave load components for radio, antenna, other types of RF component connections in typical use, production, test and measurement labs, military / defense, etc. are in stock and also ship same day from our warehouse. Min Qty: 1 Package Multiple: 1 | 1 |
|
$36.4600 / $42.3900 | Buy Now |