Part Details for ST6N105 by Fairview Microwave Inc
Overview of ST6N105 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST6N105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK4964
|
Newark | N Male (Plug) Termination (Load) 10 Watts Medium Power To 6 Ghz, Ip68 Rated Heatsink Body, 1.15 Vswr, 1 Kwatts Peak Power |Fairview Microwave ST6N105 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$151.1100 / $187.2200 | Buy Now |
DISTI #
5328-ST6N105-ND
|
DigiKey | TERM PLUG TYPE N 1.15 VSWR Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
5 In Stock |
|
$139.1714 / $163.1700 | Buy Now |
DISTI #
74898057
|
RS | N Male (Plug) Termination (Load) 10 Watts Medium Power To 6 GHz, IP68 Rated Hea | Fairview Microwave ST6N105 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 8 |
|
$135.1200 / $146.8600 | Buy Now |
|
Onlinecomponents.com | N Male (Plug) Termination (Load) 10 Watts Medium Power To 6 GHz, IP68 Rated Heatsink Body, 1.15 VSWR, 1 KWatts Peak Power RoHS: Compliant |
5 In Stock |
|
$124.4700 / $156.1900 | Buy Now |
DISTI #
ST6N105
|
Fairview Microwave | Key Specifications, Termination Type: RF Load, Connector Series: N, Connector Gender: Male, Minimum Frequency: DC, Maximum Frequency: 6 GHz, Impedance: 50 Ohm, Maximum VSWR: 1.15:1, Maximum Power: 10 Watt. N Male (Plug) Termination (Load) 10 Watts Medium Power To 6 GHz, IP68 Rated Heatsink Body, 1.15 VSWR, 1 KWatts Peak Power, RF load / termination (also known as a dummy load) part number ST6N105 from Fairview Microwave is just part of a wide selection of coaxial terminator products supplied for radio, antenna and other types of RF components for typical use, production, laboratory test and measurement, defense / military, etc. which are specifically made ready for quick shipment. Our coaxial radio requency load termination is manufactured in a RF load design with N connector. This N RF load is a male gender and has no chain. N male RF load from Fairview Microwave is 50 Ohm impedance and is rated for a maximum frequency of 6 GHz. Dummy load / RF termination part number ST6N105 has a maximum input power of 10 Watts and a maximum VSWR of 1.15:1. Additional male N RF load specs for this component can be found on its radio frequency termination load PDF specifications datasheet above. Fairview Microwave is where to buy a RF load/termination for quick shipment worldwide because this is only one of more than a million RF parts/components we have available. We also stock a wide selection of other coaxial dummy load termination products that will ship the same day. RF / microwave and millimeter wave load components for radio, antenna, other types of RF component connections in typical use, production, test and measurement labs, military / defense, etc. are in stock and also ship same day from our warehouse. Min Qty: 1 Package Multiple: 1 | 44 |
|
$123.8300 / $143.9900 | Buy Now |
|
Master Electronics | N Male (Plug) Termination (Load) 10 Watts Medium Power To 6 GHz, IP68 Rated Heatsink Body, 1.15 VSWR, 1 KWatts Peak Power RoHS: Compliant |
5 In Stock |
|
$124.4700 / $156.1900 | Buy Now |