Part Details for ST7010QNLT by Pulse Electronics Corporation
Overview of ST7010QNLT by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST7010QNLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-ST7010QNLTCT-ND
|
DigiKey | PULSE XFMR 1CT:1.414CT 1CT:1CT Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.7700 | Buy Now |
DISTI #
ST7010QNLT
|
Avnet Americas | Telecom Transformer 1:1.414/1:1 1500Vrms 0.9Ohm Surface Mount - Tape and Reel (Alt: ST7010QNLT) RoHS: Not Compliant Min Qty: 900 Package Multiple: 900 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
673-ST7010QNLT
|
Mouser Electronics | Audio Transformers / Signal Transformers 10Base-T SMD NonPoE 175uH .9Ohms 1-Port RoHS: Compliant | 1 |
|
$4.2900 | Buy Now |
|
Onlinecomponents.com | MDL,SIN,10D,1:1.414,SM,TR NPB RoHS: Compliant |
780 In Stock |
|
$2.8200 / $5.3500 | Buy Now |
DISTI #
73576617
|
Verical | Telecom Transformer 1:1.414/1:1 0.9Ohm Prim. DCR 0.9Ohm Sec. DCR 16 Terminal Gull Wing SMD RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 2222 | Americas - 780 |
|
$6.9571 | Buy Now |
DISTI #
ST7010QNLT
|
TTI | Audio Transformers / Signal Transformers 10Base-T SMD NonPoE 175uH .9Ohms 1-Port pbFree: Pb-Free Min Qty: 900 Package Multiple: 900 Container: Reel | Americas - 0 |
|
Buy Now | |
|
Master Electronics | MDL,SIN,10D,1:1.414,SM,TR NPB RoHS: Compliant |
780 In Stock |
|
$2.8200 / $5.3500 | Buy Now |