Part Details for ST8000NM017B by Seagate Technology
Overview of ST8000NM017B by Seagate Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Financial Technology (Fintech)
Computing and Data Storage
Healthcare
Medical Imaging
Price & Stock for ST8000NM017B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ST8000NM017B
|
Avnet Americas | EXOS 7E10 ENTERPRISE HARD DRIVE 8TB,EXOS 7E10 8TB 512E/4KN SATA FORM FACTOR 3.5 - Bulk (Alt: ST8000NM017B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
ST8000NM017B
|
Avnet Americas | EXOS 7E10 ENTERPRISE HARD DRIVE 8TB,EXOS 7E10 8TB 512E/4KN SATA FORM FACTOR 3.5 - Bulk (Alt: ST8000NM017B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
NAC | Exos 8TB 7E10HDD 512E 4KN SATA RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for ST8000NM017B
ST8000NM017B CAD Models
ST8000NM017B Part Data Attributes:
|
ST8000NM017B
Seagate Technology
Buy Now
Datasheet
|
Compare Parts:
ST8000NM017B
Seagate Technology
Flash Module, 8TX8, MODULE
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEAGATE MICROELECTRONICS LTD | |
Package Description | MODULE | |
Reach Compliance Code | unknown | |
Factory Lead Time | 7 Weeks | |
Additional Feature | ALSO OPERATES AT 12V NOMINAL SUPPLY | |
JESD-30 Code | R-XXMA-N | |
Length | 147 mm | |
Memory Density | 70368744177664 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Words | 8796093022208 words | |
Number of Words Code | 8000000000000 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | 5 °C | |
Organization | 8TX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Programming Voltage | 5 V | |
Seated Height-Max | 26.11 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Position | UNSPECIFIED | |
Type | NOR TYPE | |
Width | 101.85 mm |