-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-pin smartcard interfaces
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y2268
|
Newark | Smartcard Interface, 85Deg C, Soic-16, Ic Interface Type:Smart Card, Interface Applications:Electronic Payments, Identification, Bank Card Readers, Pay Tv, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Interface Case Style:Soic Rohs Compliant: Yes |Stmicroelectronics ST8034ATDT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 323 |
|
$0.9470 / $1.1200 | Buy Now |
DISTI #
ST8034ATDT-ND
|
DigiKey | IC INTERFACE SPECIALIZED 16SO Min Qty: 2500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7833 / $0.8459 | Buy Now |
DISTI #
ST8034ATDT
|
Avnet Americas | Smartcard Interfaces 16-Pin SOIC T/R - Tape and Reel (Alt: ST8034ATDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.8655 / $0.9027 | Buy Now |
DISTI #
511-ST8034ATDT
|
Mouser Electronics | Interface - Specialized 16-pin smartcard Interfaces RoHS: Compliant | 0 |
|
$0.8140 / $1.9300 | Order Now |
DISTI #
V79:2366_23513746
|
Arrow Electronics | Smart Card Interface 3.3V/5V 250mW T/R 16-Pin SOIC N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1714 | Americas - 247 |
|
$0.5520 / $0.7270 | Buy Now |
|
STMicroelectronics | 16-pin smartcard interfaces RoHS: Compliant Min Qty: 1 | 0 |
|
$1.1300 / $1.8900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks | 0 |
|
$0.7570 | Buy Now |
DISTI #
33595932
|
Verical | Smart Card Interface 3.3V/5V 250mW T/R 16-Pin SOIC N RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 1714 | Americas - 247 |
|
$0.5520 / $0.6927 | Buy Now |
|
Ameya Holding Limited | IC SMARTCARD 16SOIC | 323 |
|
RFQ | |
DISTI #
ST8034ATDT
|
Avnet Silica | Smartcard Interfaces 16-Pin SOIC T/R (Alt: ST8034ATDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ST8034ATDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST8034ATDT
STMicroelectronics
16-pin smartcard interfaces
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SOIC-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |