-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
24-pin smartcard interfaces
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ST8034HCQR-ND
|
DigiKey | IC INTERFACE SPECIALIZED 24QFN Min Qty: 6000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0264 | Buy Now |
DISTI #
ST8034HCQR
|
Avnet Americas | Smartcard Interfaces 24-Pin QFN T/R - Tape and Reel (Alt: ST8034HCQR) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0 |
|
$1.1178 | Buy Now |
DISTI #
511-ST8034HCQR
|
Mouser Electronics | Interface - Specialized 24-pin smartcard Interfaces RoHS: Compliant | 1657 |
|
$1.0900 / $2.4300 | Buy Now |
|
STMicroelectronics | 24-pin smartcard interfaces RoHS: Compliant Min Qty: 1 | 1740 |
|
$0.5500 / $0.8500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 | 0 |
|
$0.9540 | Buy Now |
|
Quest Components | INTERFACE CIRCUIT | 11984 |
|
$0.7513 / $1.7888 | Buy Now |
DISTI #
ST8034HCQR
|
Avnet Silica | Smartcard Interfaces 24-Pin QFN T/R (Alt: ST8034HCQR) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ST8034HCQR
|
EBV Elektronik | Smartcard Interfaces 24-Pin QFN T/R (Alt: ST8034HCQR) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ST8034HCQR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST8034HCQR
STMicroelectronics
24-pin smartcard interfaces
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | QFN-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-XQCC-N24 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |