Part Details for STA2065N2 by STMicroelectronics
Overview of STA2065N2 by STMicroelectronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STA2065N2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74Y7574
|
Newark | Car Radio Processor |Stmicroelectronics STA2065N2 Min Qty: 504 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
STA2065N2-ND
|
DigiKey | IC AUDIO INFOTAINMENT Min Qty: 504 Lead time: 30 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.9409 | Buy Now |
DISTI #
STA2065N2
|
Avnet Americas | SOC Application Processor Cartesio RISC 16-Bit/32-Bit 533MHz 1.8V/2.5V/3.3V 472-Pin TF-BGA Tray - Trays (Alt: STA2065N2) RoHS: Compliant Min Qty: 504 Package Multiple: 504 Lead time: 30 Weeks, 0 Days Container: Tray | 0 |
|
$11.9434 / $13.5907 | Buy Now |
DISTI #
STA2065N
|
Avnet Americas | SOC Application Processor Cartesio RISC 16-Bit/32-Bit 533MHz 1.8V/2.5V/3.3V 472-Pin TF-BGA Tray - Trays (Alt: STA2065N) RoHS: Compliant Min Qty: 504 Package Multiple: 504 Container: Tray | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 504 Package Multiple: 504 | 0 |
|
$11.7400 | Buy Now |
DISTI #
STA2065N2
|
Avnet Americas | SOC Application Processor Cartesio RISC 16-Bit/32-Bit 533MHz 1.8V/2.5V/3.3V 472-Pin TF-BGA Tray - Trays (Alt: STA2065N2) RoHS: Compliant Min Qty: 504 Package Multiple: 504 Lead time: 30 Weeks, 0 Days Container: Tray | 0 |
|
$11.9434 / $13.5907 | Buy Now |
DISTI #
STA2065N
|
Avnet Americas | SOC Application Processor Cartesio RISC 16-Bit/32-Bit 533MHz 1.8V/2.5V/3.3V 472-Pin TF-BGA Tray - Trays (Alt: STA2065N) RoHS: Compliant Min Qty: 504 Package Multiple: 504 Container: Tray | 0 |
|
RFQ | |
|
Chip1Cloud | IC AUDIO INFOTAINMENT | 1720 |
|
RFQ |
Part Details for STA2065N2
STA2065N2 CAD Models
STA2065N2 Part Data Attributes:
|
STA2065N2
STMicroelectronics
Buy Now
|
Compare Parts:
STA2065N2
STMicroelectronics
|
Samacsys Manufacturer | STMicroelectronics |