-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.1-channel 40-W high-efficiency digital audio system Sound Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T2259
|
Newark | Audio |Stmicroelectronics STA369BWSTR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-11053-1-ND
|
DigiKey | IC FULLY INTEG PROC POWERSSO-36 Min Qty: 1000 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4621 / $2.5917 | Buy Now |
DISTI #
STA369BWSTR
|
Avnet Americas | Digital Audio System 36-Pin PowerSSO T/R - Tape and Reel (Alt: STA369BWSTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.3919 / $2.7219 | Buy Now |
DISTI #
511-STA369BWSTR
|
Mouser Electronics | Audio Amplifiers 2.1ch 40W hi-eff digital audio system RoHS: Compliant | 0 |
|
$2.6500 / $5.1500 | Order Now |
|
STMicroelectronics | 2.1-channel 40-W high-efficiency digital audio system Sound Terminal RoHS: Compliant Min Qty: 1 | 0 |
|
$3.1700 / $5.0500 | Buy Now |
|
Future Electronics | STA369BWS Series 21.5 V 40 W 2.1-Channel High-Efficiency Digital Audio System RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 1000Reel |
|
$2.5500 | Buy Now |
|
Future Electronics | STA369BWS Series 21.5 V 40 W 2.1-Channel High-Efficiency Digital Audio System RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.5500 | Buy Now |
DISTI #
STA369BWSTR
|
Avnet Americas | Digital Audio System 36-Pin PowerSSO T/R - Tape and Reel (Alt: STA369BWSTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.3919 / $2.7219 | Buy Now |
|
Ameya Holding Limited | STA369BWS Series 21.5 V 40 W 2.1-Channel High-Efficiency Digital Audio System | 30000 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 90 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STA369BWSTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STA369BWSTR
STMicroelectronics
2.1-channel 40-W high-efficiency digital audio system Sound Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SSOP | |
Package Description | ROHS COMPLIANT, SSOP-36 | |
Pin Count | 36 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Consumer IC Type | VOLUME CONTROL CIRCUIT | |
JESD-30 Code | R-PDSO-G36 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP36,.4,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |