Part Details for STAC1214-350 by STMicroelectronics
Overview of STAC1214-350 by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Automotive
Price & Stock for STAC1214-350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ5823
|
Newark | Rf Power |Stmicroelectronics STAC1214-350 Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-STAC1214-350-ND
|
DigiKey | RF MOSFET LDMOS 50V STAC780 Min Qty: 80 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$174.2715 | Buy Now |
DISTI #
STAC1214-350
|
Avnet Americas | Transistor RF FET N-CH 115V 1uA 3-Pin STAC780-4F Box - Boxed Product (Development Kits) (Alt: STAC1214-350) RoHS: Not Compliant Min Qty: 80 Package Multiple: 80 Container: Box | 0 |
|
RFQ | |
|
STMicroelectronics | 350 W, 50 V, 1200 to 1400 MHz RF power LDMOS transistor RoHS: Compliant Min Qty: 1 | 0 |
|
$205.2500 | Buy Now |
DISTI #
STAC1214-350
|
Avnet Americas | Transistor RF FET N-CH 115V 1uA 3-Pin STAC780-4F Box - Boxed Product (Development Kits) (Alt: STAC1214-350) RoHS: Not Compliant Min Qty: 80 Package Multiple: 80 Container: Box | 0 |
|
RFQ | |
|
Ameya Holding Limited | 11638 |
|
RFQ | ||
DISTI #
STAC1214-350
|
Avnet Americas | Transistor RF FET N-CH 115V 1uA 3-Pin STAC780-4F Box - Boxed Product (Development Kits) (Alt: STAC1214-350) RoHS: Not Compliant Min Qty: 80 Package Multiple: 80 Container: Box | 0 |
|
RFQ |
Part Details for STAC1214-350
STAC1214-350 CAD Models
STAC1214-350 Part Data Attributes
|
STAC1214-350
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STAC1214-350
STMicroelectronics
350 W, 50 V, 1200 to 1400 MHz RF power LDMOS transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Date Of Intro | 2020-08-05 | |
Samacsys Manufacturer | STMicroelectronics |