Part Details for STB11N52K3 by STMicroelectronics
Overview of STB11N52K3 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STB11N52K3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-11839-1-ND
|
DigiKey | MOSFET N-CH 525V 10A D2PAK Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
936 In Stock |
|
$1.3125 / $2.8100 | Buy Now |
Part Details for STB11N52K3
STB11N52K3 CAD Models
STB11N52K3 Part Data Attributes:
|
STB11N52K3
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STB11N52K3
STMicroelectronics
10A, 525V, 0.51ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB, ROHS COMPLIANT, TO-263, D2PAK-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | D2PAK | |
Package Description | D2PAK-3 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | ULTRA-LOW RESISTANCE | |
Avalanche Energy Rating (Eas) | 170 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 525 V | |
Drain Current-Max (ID) | 10 A | |
Drain-source On Resistance-Max | 0.51 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 40 A | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for STB11N52K3
This table gives cross-reference parts and alternative options found for STB11N52K3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STB11N52K3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STP11N52K3 | 10A, 525V, 0.51ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, ROHS COMPLIANT, TO-220, 3 PIN | STMicroelectronics | STB11N52K3 vs STP11N52K3 |
R5011ANJTLL | Power Field-Effect Transistor, 11A I(D), 500V, 0.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LPTL, 3 PIN | ROHM Semiconductor | STB11N52K3 vs R5011ANJTLL |
STB11NK50ZT4 | N-channel 500 V, 0.48 Ohm typ., 10 A Zener-protected SuperMESH(TM) Power MOSFET in D2PAK package | STMicroelectronics | STB11N52K3 vs STB11NK50ZT4 |
SCA2N7270 | Power Field-Effect Transistor, 11A I(D), 500V, 0.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, HERMETIC SEALED PACKAGE-3 | Semicoa Semiconductors | STB11N52K3 vs SCA2N7270 |
R5011ANJTL | Power Field-Effect Transistor, 11A I(D), 500V, 0.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LPTS, 3 PIN | ROHM Semiconductor | STB11N52K3 vs R5011ANJTL |
R5011FNX | Power Field-Effect Transistor, 11A I(D), 500V, 0.52ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220FM, 3 PIN | ROHM Semiconductor | STB11N52K3 vs R5011FNX |