-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 800 V, 0.35 Ohm typ., 11 A MDmesh Power MOSFET in a D2PAK package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH9199
|
Newark | Ptd High Voltage Rohs Compliant: Yes |Stmicroelectronics STB11NM80T4 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 2000 |
|
$4.7200 | Buy Now |
DISTI #
57P0537
|
Newark | Power Mosfet, N Channel, 5.5 A, 800 V, 0.35 Ohm, 4 V, 4 V |Stmicroelectronics STB11NM80T4 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-STB11NM80T4CT-ND
|
DigiKey | MOSFET N-CH 800V 11A D2PAK Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
779 In Stock |
|
$4.0582 / $7.6400 | Buy Now |
DISTI #
STB11NM80T4
|
Avnet Americas | Trans MOSFET N-CH 800V 11A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: STB11NM80T4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 2000 |
|
$4.1451 / $4.7168 | Buy Now |
DISTI #
511-STB11NM80
|
Mouser Electronics | MOSFET N-Ch 800 Volt 11 Amp Power MDmesh RoHS: Compliant | 0 |
|
$4.3300 / $7.6300 | Order Now |
DISTI #
E02:0323_00210632
|
Arrow Electronics | Trans MOSFET N-CH 800V 11A 3-Pin(2+Tab) D2PAK T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Date Code: 2411 | Europe - 1000 |
|
$4.0972 / $4.3761 | Buy Now |
|
STMicroelectronics | N-channel 800 V, 0.35 Ohm typ., 11 A MDmesh Power MOSFET in a D2PAK package RoHS: Compliant Min Qty: 1 | 0 |
|
$4.7100 / $7.4800 | Buy Now |
|
Future Electronics | N-Channel 800 V 35 mΩ 150 W Surface Mount Power MosFet - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 1000Reel |
|
$4.2500 | Buy Now |
|
Future Electronics | N-Channel 800 V 35 mΩ 150 W Surface Mount Power MosFet - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$4.2500 | Buy Now |
|
Future Electronics | N-Channel 800 V 35 mΩ 150 W Surface Mount Power MosFet - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$4.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STB11NM80T4
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STB11NM80T4
STMicroelectronics
N-channel 800 V, 0.35 Ohm typ., 11 A MDmesh Power MOSFET in a D2PAK package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 800 V | |
Drain Current-Max (ID) | 11 A | |
Drain-source On Resistance-Max | 0.4 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 205 W | |
Pulsed Drain Current-Max (IDM) | 44 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STB11NM80T4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STB11NM80T4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STB11NM80 | 11A, 800V, 0.4ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB, ROHS COMPLIANT, TO-263, D2PAK-3 | STMicroelectronics | STB11NM80T4 vs STB11NM80 |