-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 600 V, 280 mOhm typ., 11 A MDmesh II Power MOSFET in a D2PAK package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71R6969
|
Newark | Mosfet, N Ch, 600V, 11A, To-263, Channel Type:N Channel, Drain Source Voltage Vds:600V, Continuous Drain Current Id:11A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3V Rohs Compliant: Yes |Stmicroelectronics STB13NM60N Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-STB13NM60NCT-ND
|
DigiKey | MOSFET N-CH 600V 11A D2PAK Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
959 In Stock |
|
$2.4011 / $4.9300 | Buy Now |
DISTI #
STB13NM60N
|
Avnet Americas | Trans MOSFET N-CH 650V 11A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: STB13NM60N) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$2.4050 / $2.7367 | Buy Now |
DISTI #
511-STB13NM60N
|
Mouser Electronics | MOSFET POWER MOSFET N-CH RoHS: Compliant | 0 |
|
$2.4000 / $4.9300 | Order Now |
|
STMicroelectronics | N-channel 600 V, 280 mOhm typ., 11 A MDmesh II Power MOSFET in a D2PAK package RoHS: Compliant Min Qty: 1 | 0 |
|
$2.9200 / $4.8300 | Buy Now |
|
Future Electronics | N-Channel 650 V 0.38 Ω Surface Mount MDmesh II Power MosFet - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.3600 | Buy Now |
|
Future Electronics | N-Channel 650 V 0.38 Ω Surface Mount MDmesh II Power MosFet - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.3600 | Buy Now |
DISTI #
STB13NM60N
|
TME | Transistor: N-MOSFET, unipolar, 600V, 6.93A, 90W, D2PAK Min Qty: 1 | 0 |
|
$1.3600 / $2.0400 | RFQ |
DISTI #
STB13NM60N
|
Avnet Silica | Trans MOSFET N-CH 650V 11A 3-Pin(2+Tab) D2PAK T/R (Alt: STB13NM60N) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STB13NM60N
|
EBV Elektronik | Trans MOSFET N-CH 650V 11A 3-Pin(2+Tab) D2PAK T/R (Alt: STB13NM60N) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STB13NM60N
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STB13NM60N
STMicroelectronics
N-channel 600 V, 280 mOhm typ., 11 A MDmesh II Power MOSFET in a D2PAK package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | D2PAK | |
Package Description | ROHS COMPLIANT, TO-263, D2PAK-3 | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 200 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 11 A | |
Drain-source On Resistance-Max | 0.36 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 90 W | |
Pulsed Drain Current-Max (IDM) | 44 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STB13NM60N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STB13NM60N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STB120N4F6 | N-channel 40 V, 3.5 mOhm typ., 80 A STripFET F6 Power MOSFET in D2PAK package | STMicroelectronics | STB13NM60N vs STB120N4F6 |
STB170NF04 | Automotive-grade N-channel 40 V, 4.4 mOhm typ., 80 A STripFET(TM) II Power MOSFET in a D2PAK package | STMicroelectronics | STB13NM60N vs STB170NF04 |
STB95N3LLH6 | 80A, 30V, 0.007ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB, ROHS COMPLIANT, TO-263, D2PAK-3 | STMicroelectronics | STB13NM60N vs STB95N3LLH6 |
STB95N4LF3 | 80A, 40V, 0.009ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB, ROHS COMPLIANT, TO-263, D2PAK-3 | STMicroelectronics | STB13NM60N vs STB95N4LF3 |
STB50N25M5 | 28A, 250V, 0.065ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB, ROHS COMPLIANT, TO-263, D2PAK-3 | STMicroelectronics | STB13NM60N vs STB50N25M5 |
STB80N20M5 | N-channel 200 V, 0.019 Ohm typ., 61 A MDmesh M5 Power MOSFET in D2PAK Package | STMicroelectronics | STB13NM60N vs STB80N20M5 |
STB90N55F4 | 90A, 55V, 0.008ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB, ROHS COMPLIANT, TO-263, D2PAK-3 | STMicroelectronics | STB13NM60N vs STB90N55F4 |