-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 75 V, 3.2 mOhm typ., 120 A STripFET F3 Power MOSFET in D2PAK package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P0565
|
Newark | Mosfet Transistor, N Channel, 60 A, 75 V, 3.5 Mohm, 10 V, 4 V |Stmicroelectronics STB160N75F3 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-7937-1-ND
|
DigiKey | MOSFET N-CH 75V 120A D2PAK Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
934 In Stock |
|
$2.3843 / $4.9000 | Buy Now |
DISTI #
STB160N75F3
|
Avnet Americas | Trans MOSFET N-CH 75V 120A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: STB160N75F3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$2.3881 / $2.7176 | Buy Now |
DISTI #
511-STB160N75F3
|
Mouser Electronics | MOSFET 75V 3.5mOhm N-Channel RoHS: Compliant | 1989 |
|
$2.3500 / $4.9000 | Buy Now |
|
STMicroelectronics | N-channel 75 V, 3.2 mOhm typ., 120 A STripFET F3 Power MOSFET in D2PAK package RoHS: Compliant Min Qty: 1 | 1989 |
|
$2.9000 / $4.8000 | Buy Now |
|
Future Electronics | N-Channel 75 V 3.7 mΩ Surface Mount STripFET™ Power MosFet - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 3000Reel |
|
$2.3100 / $2.3900 | Buy Now |
|
Future Electronics | N-Channel 75 V 3.7 mΩ Surface Mount STripFET™ Power MosFet - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.3100 | Buy Now |
|
Future Electronics | N-Channel 75 V 3.7 mΩ Surface Mount STripFET™ Power MosFet - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.3100 | Buy Now |
DISTI #
STB160N75F3
|
Avnet Americas | Trans MOSFET N-CH 75V 120A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: STB160N75F3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$2.3881 / $2.7176 | Buy Now |
DISTI #
STB160N75F3
|
Avnet Americas | Trans MOSFET N-CH 75V 120A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: STB160N75F3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$2.3881 / $2.7176 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STB160N75F3
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STB160N75F3
STMicroelectronics
N-channel 75 V, 3.2 mOhm typ., 120 A STripFET F3 Power MOSFET in D2PAK package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | ROHS COMPLIANT, D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 75 V | |
Drain Current-Max (ID) | 120 A | |
Drain-source On Resistance-Max | 0.0042 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 330 W | |
Pulsed Drain Current-Max (IDM) | 480 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |