-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 600 V, 0.076 Ohm typ., 34 A MDmesh M2 EP Power MOSFET in a D2PAK package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH2675
|
Newark | Mosfet, N-Ch, 600V, 34A, To-263, Channel Type:N Channel, Drain Source Voltage Vds:600V, Continuous Drain Current Id:34A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3V Rohs Compliant: Yes |Stmicroelectronics STB42N60M2-EP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.1400 / $7.4000 | Buy Now |
DISTI #
497-15896-1-ND
|
DigiKey | MOSFET N-CH 600V 34A D2PAK Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.0175 / $6.2000 | Buy Now |
DISTI #
STB42N60M2-EP
|
Avnet Americas | Trans MOSFET N-CH 650V 34A 3-Pin D2PAK T/R - Tape and Reel (Alt: STB42N60M2-EP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$3.0224 / $3.4393 | Buy Now |
DISTI #
511-STB42N60M2-EP
|
Mouser Electronics | MOSFET N-channel 600 V, 0.076 Ohm typ 34 A MDmesh M2 EP Power MOSFET RoHS: Compliant | 0 |
|
$3.2100 / $6.2000 | Order Now |
DISTI #
V36:1790_13796638
|
Arrow Electronics | Trans MOSFET N-CH 600V 34A 3-Pin(2+Tab) D2PAK T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Date Code: 2415 | Americas - 1000 |
|
$3.0090 / $3.1930 | Buy Now |
|
STMicroelectronics | N-channel 600 V, 0.076 Ohm typ., 34 A MDmesh M2 EP Power MOSFET in a D2PAK package RoHS: Compliant Min Qty: 1 | 0 |
|
$3.6800 / $6.0800 | Buy Now |
|
Future Electronics | N-Channel 600 V 87 mOhm 250 W SMT MDmesh™ M2 Mosfet - D²PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$3.1400 | Buy Now |
|
Future Electronics | N-Channel 600 V 87 mOhm 250 W SMT MDmesh™ M2 Mosfet - D²PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$3.1400 | Buy Now |
DISTI #
79927568
|
Verical | Trans MOSFET N-CH 600V 34A 3-Pin(2+Tab) D2PAK T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2415 | Americas - 1000 |
|
$3.0090 / $3.1930 | Buy Now |
DISTI #
STB42N60M2-EP
|
Avnet Americas | Trans MOSFET N-CH 650V 34A 3-Pin D2PAK T/R - Tape and Reel (Alt: STB42N60M2-EP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$3.0224 / $3.4393 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STB42N60M2-EP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STB42N60M2-EP
STMicroelectronics
N-channel 600 V, 0.076 Ohm typ., 34 A MDmesh M2 EP Power MOSFET in a D2PAK package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | TO-263, D2PAK-3/2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | BULK: 1000 | |
Avalanche Energy Rating (Eas) | 800 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 34 A | |
Drain-source On Resistance-Max | 0.087 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 2.5 pF | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 250 W | |
Pulsed Drain Current-Max (IDM) | 136 A | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |