-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Gas gauge IC with alarm output for handheld applications
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC5418
|
Newark | Battery Gas Gauge, Li-Ion/Li-Pol, 85Degc, Battery Management Function:Fuel Gauge, Battery Type:Li-Ion, Li-Pol, Supply Voltage Min:2.7V, Supply Voltage Max:4.35V, Ic Case/Package:Csp, No. Of Pins:10Pins, Interfaces:I2C, Msl:- Rohs Compliant: Yes |Stmicroelectronics STC3115IJT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2900 / $2.4300 | Buy Now |
DISTI #
497-13558-1-ND
|
DigiKey | IC BATT GAS GAUGE LI-ION 10CSP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6352 In Stock |
|
$0.8710 / $2.0600 | Buy Now |
DISTI #
STC3115IJT
|
Avnet Americas | Battery Fuel Gauge, Li-Ion, Li-Pol, 2.7 V to 4.5 V, I2C Interface, 10 Pins, CSP - Tape and Reel (Alt: STC3115IJT) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.9866 | Buy Now |
DISTI #
511-STC3115IJT
|
Mouser Electronics | Battery Management Gas gauge IC w/Alarm 0.25 acc OCV 45uA RoHS: Compliant | 4609 |
|
$0.9050 / $2.0500 | Buy Now |
DISTI #
V79:2366_17792872
|
Arrow Electronics | Fuel Gauge Li-Ion/Li-Pol 10-Pin CSP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2233 | Americas - 4000 |
|
$0.8547 / $1.8788 | Buy Now |
DISTI #
V72:2272_06557724
|
Arrow Electronics | Fuel Gauge Li-Ion/Li-Pol 10-Pin CSP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2233 Container: Cut Strips | Americas - 2019 |
|
$1.8976 / $1.9804 | Buy Now |
|
STMicroelectronics | Gas gauge IC with alarm output for handheld applications RoHS: Compliant Min Qty: 1 | 4609 |
|
$1.2000 / $2.0100 | Buy Now |
|
Future Electronics | STC3115 Series 2.7 - 4.5 Vin 4.20 Vout Gas guage IC w/ Alarm Output - CSP-10 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.8850 | Buy Now |
|
Future Electronics | STC3115 Series 2.7 - 4.5 Vin 4.20 Vout Gas guage IC w/ Alarm Output - CSP-10 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.8400 | Buy Now |
DISTI #
69694275
|
Verical | Fuel Gauge Li-Ion/Li-Pol 10-Pin CSP T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2233 | Americas - 4000 |
|
$0.8547 / $1.8788 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STC3115IJT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STC3115IJT
STMicroelectronics
Gas gauge IC with alarm output for handheld applications
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | 1.40 X 2.04 MM, ROHS COMPLIANT, CSP-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PBGA-B10 | |
Length | 2.01 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA10,3X4,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.705 mm | |
Supply Current-Max (Isup) | 0.1 mA | |
Supply Voltage-Max (Vsup) | 4.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.37 mm |
This table gives cross-reference parts and alternative options found for STC3115IJT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STC3115IJT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STC3115AIJT | Gas gauge IC with alarm output for handheld applications | STMicroelectronics | STC3115IJT vs STC3115AIJT |