Part Details for STD06W-D by TE Connectivity
Overview of STD06W-D by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STD06W-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y4106
|
Newark | Wire Labels & Markers Std06W-D |Raychem Te Connectivity STD06W-D Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 12000 |
|
$0.1040 | Buy Now |
DISTI #
43M9406
|
Newark | Std06W-D |Te Connectivity STD06W-D Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0670 / $0.0770 | Buy Now |
DISTI #
2266-STD06W-D-ND
|
DigiKey | WIRE MARKER CLIP-ON WHITE Min Qty: 2100 Lead time: 17 Weeks Container: Bulk MARKETPLACE PRODUCT |
12000 In Stock |
|
$0.0370 / $0.0550 | Buy Now |
DISTI #
STD06W-D-ND
|
DigiKey | WIRE MARKER CLIP-ON WHITE Min Qty: 2100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0508 | Buy Now |
DISTI #
651444-000
|
Avnet Americas | Cable Accessories Marker Polyoxymethylene White Bag - Bag (Alt: 651444-000) RoHS: Compliant Min Qty: 3000 Package Multiple: 300 Container: Bag | 0 |
|
$0.0328 / $0.0370 | Buy Now |
DISTI #
650-STD06W-D
|
Mouser Electronics | Wire Labels & Markers SNAP ON .104-.14" D PRICE PER EA MARKER RoHS: Compliant | 3848 |
|
$0.0360 / $0.1300 | Buy Now |
|
Onlinecomponents.com | Cable Markers Pre-Marked Snap On Polyoxymethylene White Strip RoHS: Compliant |
12300 In Stock |
|
$0.0388 / $0.0897 | Buy Now |
DISTI #
65681527
|
Verical | Cable Markers Pre-Marked Snap On Polyoxymethylene White Strip RoHS: Compliant Min Qty: 1500 Package Multiple: 300 | Americas - 12000 |
|
$0.0340 / $0.0520 | Buy Now |
DISTI #
651444-000
|
Avnet Americas | Cable Accessories Marker Polyoxymethylene White Bag - Bag (Alt: 651444-000) RoHS: Compliant Min Qty: 3000 Package Multiple: 300 Container: Bag | 0 |
|
$0.0328 / $0.0370 | Buy Now |
DISTI #
RYCSTD06W-D
|
Interstate Connecting Components | 651444-000 | 750 |
|
$0.0274 / $0.0499 | Buy Now |