-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 80 V, 0.0056 Ohm typ., 110 A, STripFET F6 Power MOSFET in a DPAK package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH0143
|
Newark | Mosfet, N-Ch, 80V, 80A, 175Deg C, 167W, Transistor Polarity:N Channel, Continuous Drain Current Id:80A, Drain Source Voltage Vds:80V, On Resistance Rds(On):0.0056Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:4.5V, Power Rohs Compliant: Yes |Stmicroelectronics STD110N8F6 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2248 |
|
$1.2600 | Buy Now |
DISTI #
56Y0807
|
Newark | Lv Mosfet Trench |Stmicroelectronics STD110N8F6 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-16032-1-ND
|
DigiKey | MOSFET N-CH 80V 80A DPAK Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2394 In Stock |
|
$0.7027 / $1.6800 | Buy Now |
DISTI #
STD110N8F6
|
Avnet Americas | Trans MOSFET N-CH 80V 80A 3-Pin DPAK T/R - Tape and Reel (Alt: STD110N8F6) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.7843 / $0.8180 | Buy Now |
DISTI #
511-STD110N8F6
|
Mouser Electronics | MOSFET N-channel 80 V, 0.0056 Ohm typ 110 A, STripFET F6 Power MOSFET RoHS: Compliant | 13484 |
|
$0.7090 / $1.4300 | Buy Now |
DISTI #
V72:2272_13796639
|
Arrow Electronics | Trans MOSFET N-CH 80V 80A 3-Pin(2+Tab) DPAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks Date Code: 2338 Container: Cut Strips | Americas - 2470 |
|
$0.7209 / $1.0934 | Buy Now |
|
STMicroelectronics | N-channel 80 V, 0.0056 Ohm typ., 110 A, STripFET F6 Power MOSFET in a DPAK package RoHS: Compliant Min Qty: 1 | 13484 |
|
$0.8700 / $1.4000 | Buy Now |
|
Future Electronics | MOSFET N-channel 80 V, 0.0056 Ohm typ., 110 A, STripFET F6 Power MOSFET in a DPA RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.7050 / $0.7350 | Buy Now |
DISTI #
70797441
|
Verical | Trans MOSFET N-CH 80V 80A 3-Pin(2+Tab) DPAK T/R Min Qty: 9 Package Multiple: 1 Date Code: 2338 | Americas - 2470 |
|
$0.7209 / $1.0934 | Buy Now |
DISTI #
STD110N8F6
|
Avnet Silica | Trans MOSFET N-CH 80V 80A 3-Pin DPAK T/R (Alt: STD110N8F6) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | Silica - 2500 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STD110N8F6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STD110N8F6
STMicroelectronics
N-channel 80 V, 0.0056 Ohm typ., 110 A, STripFET F6 Power MOSFET in a DPAK package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |