-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 500 V, 0.45 Ohm typ., 8 A MDmesh M2 Power MOSFET in DPAK package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH2683
|
Newark | Mosfet, N-Ch, 500V, 8A, To-252, Channel Type:N Channel, Drain Source Voltage Vds:500V, Continuous Drain Current Id:8A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3V, Qualification:-Rohs Compliant: Yes |Stmicroelectronics STD11N50M2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2233 |
|
$0.4120 | Buy Now |
DISTI #
41Y5746
|
Newark | Hv Mosfet Mdmesh |Stmicroelectronics STD11N50M2 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-STD11N50M2CT-ND
|
DigiKey | MOSFET N-CH 500V 8A DPAK Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4185 In Stock |
|
$0.4698 / $1.2500 | Buy Now |
DISTI #
STD11N50M2
|
Avnet Americas | Trans MOSFET N-CH 550V 8A 3-Pin DPAK T/R - Tape and Reel (Alt: STD11N50M2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5233 / $0.5458 | Buy Now |
DISTI #
511-STD11N50M2
|
Mouser Electronics | MOSFET N-channel 500 V, 0.45 Ohm typ 8 A MDmesh M2 Power MOSFET in DPAK package RoHS: Compliant | 2473 |
|
$0.4690 / $1.2500 | Buy Now |
|
STMicroelectronics | N-channel 500 V, 0.45 Ohm typ., 8 A MDmesh M2 Power MOSFET in DPAK package RoHS: Compliant Min Qty: 1 | 2473 |
|
$0.6600 / $1.2300 | Buy Now |
|
Future Electronics | STD11N50M2 Series 550 V 0.53 Ohm 8 A N-Channel MDmesh™ M2 Power Mosfet-DPAK-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4600 / $0.4850 | Buy Now |
|
Future Electronics | STD11N50M2 Series 550 V 0.53 Ohm 8 A N-Channel MDmesh™ M2 Power Mosfet-DPAK-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4600 / $0.4850 | Buy Now |
|
Future Electronics | STD11N50M2 Series 550 V 0.53 Ohm 8 A N-Channel MDmesh™ M2 Power Mosfet-DPAK-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4600 / $0.4850 | Buy Now |
DISTI #
STD11N50M2
|
Avnet Americas | Trans MOSFET N-CH 550V 8A 3-Pin DPAK T/R - Tape and Reel (Alt: STD11N50M2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5233 / $0.5458 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STD11N50M2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STD11N50M2
STMicroelectronics
N-channel 500 V, 0.45 Ohm typ., 8 A MDmesh M2 Power MOSFET in DPAK package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 8 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 85 W | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for STD11N50M2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STD11N50M2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPD08N50C3ATMA1 | Power Field-Effect Transistor, 7.6A I(D), 500V, 0.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, GREEN, PLASTIC, TO-252, DPAK-3 | Infineon Technologies AG | STD11N50M2 vs SPD08N50C3ATMA1 |
SPD08N50C3BTMA1 | Power Field-Effect Transistor, 7.6A I(D), 500V, 0.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, GREEN, PLASTIC, TO-252, DPAK-3 | Infineon Technologies AG | STD11N50M2 vs SPD08N50C3BTMA1 |
SPD08N50C3AT | Power Field-Effect Transistor | Infineon Technologies AG | STD11N50M2 vs SPD08N50C3AT |