-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 650 V, 0.60 Ohm typ., 7 A MDmesh M2 Power MOSFET in DPAK package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y2594
|
Newark | Mosfet, N-Ch, 650V, 7A, To-252, Channel Type:N Channel, Drain Source Voltage Vds:650V, Continuous Drain Current Id:7A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3V, Qualification:-Rohs Compliant: Yes |Stmicroelectronics STD11N65M2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 302 |
|
$0.6580 | Buy Now |
DISTI #
26Y5740
|
Newark | Hv Mosfet Mdmesh |Stmicroelectronics STD11N65M2 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-15048-1-ND
|
DigiKey | MOSFET N-CH 650V 7A DPAK Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
98 In Stock |
|
$0.6552 / $1.5600 | Buy Now |
DISTI #
STD11N65M2
|
Avnet Americas | Trans MOSFET N-CH 650V 7A 3-Pin DPAK T/R - Tape and Reel (Alt: STD11N65M2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.7313 / $0.7627 | Buy Now |
DISTI #
40Y2594
|
Avnet Americas | Trans MOSFET N-CH 650V 7A 3-Pin DPAK T/R - Product that comes on tape, but is not reeled (Alt: 40Y2594) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Ammo Pack | 302 Partner Stock |
|
$1.3300 / $1.9400 | Buy Now |
DISTI #
511-STD11N65M2
|
Mouser Electronics | MOSFET N-channel 650 V, 0.60 Ohm typ 7 A MDmesh M2 Power MOSFET in DPAK package RoHS: Compliant | 1561 |
|
$0.6550 / $1.5600 | Buy Now |
|
STMicroelectronics | N-channel 650 V, 0.60 Ohm typ., 7 A MDmesh M2 Power MOSFET in DPAK package RoHS: Compliant Min Qty: 1 | 1561 |
|
$0.8500 / $1.5300 | Buy Now |
|
Future Electronics | N-Channel 650 V 7 A 85 W Surface Mount MDmesh™ M2 Power MOSFET - TO-252 (DPAK) RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.6650 / $0.6900 | Buy Now |
|
Future Electronics | N-Channel 650 V 7 A 85 W Surface Mount MDmesh™ M2 Power MOSFET - TO-252 (DPAK) RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.6650 / $0.6900 | Buy Now |
DISTI #
31586807
|
Verical | Trans MOSFET N-CH 650V 7A 3-Pin(2+Tab) DPAK T/R Min Qty: 39 Package Multiple: 1 | Americas - 4950 |
|
$0.4513 / $0.8088 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STD11N65M2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STD11N65M2
STMicroelectronics
N-channel 650 V, 0.60 Ohm typ., 7 A MDmesh M2 Power MOSFET in DPAK package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | DPAK-3/2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | BULK: 2500 | |
Avalanche Energy Rating (Eas) | 110 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 650 V | |
Drain Current-Max (ID) | 7 A | |
Drain-source On Resistance-Max | 0.68 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 0.9 pF | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 85 W | |
Pulsed Drain Current-Max (IDM) | 28 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |