-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 650 V, 0.425 Ohm typ., 11 A MDmesh(TM) II Power MOSFET in DPAK package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-13352-1-ND
|
DigiKey | MOSFET N CH 650V 11A DPAK Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4162 In Stock |
|
$1.5428 / $3.3000 | Buy Now |
DISTI #
STD11NM65N
|
Avnet Americas | Trans MOSFET N-CH 650V 11A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: STD11NM65N) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.7217 / $1.7958 | Buy Now |
DISTI #
511-STD11NM65N
|
Mouser Electronics | MOSFET N-Ch 650V 0.425Ohm 11A pwr MDMesh II RoHS: Compliant | 4994 |
|
$1.5300 / $2.4000 | Buy Now |
|
STMicroelectronics | N-channel 650 V, 425 mOhm typ., 11 A MDmesh II Power MOSFET in a DPAK package RoHS: Compliant Min Qty: 1 | 4994 |
|
$1.7400 / $2.3500 | Buy Now |
|
Future Electronics | MOSFET N-Ch 600 Volt 11 Amp Power MDmesh RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.5000 / $1.5400 | Buy Now |
DISTI #
STD11NM65N
|
Avnet Americas | Trans MOSFET N-CH 650V 11A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: STD11NM65N) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.7217 / $1.7958 | Buy Now |
DISTI #
STD11NM65N
|
Avnet Americas | Trans MOSFET N-CH 650V 11A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: STD11NM65N) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.7217 / $1.7958 | Buy Now |
DISTI #
STD11NM65N
|
Avnet Silica | Trans MOSFET N-CH 650V 11A 3-Pin(2+Tab) DPAK T/R (Alt: STD11NM65N) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 3 Days | Silica - 2500 |
|
Buy Now | |
DISTI #
STD11NM65N
|
EBV Elektronik | Trans MOSFET N-CH 650V 11A 3-Pin(2+Tab) DPAK T/R (Alt: STD11NM65N) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 3 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STD11NM65N
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STD11NM65N
STMicroelectronics
N-channel 650 V, 0.425 Ohm typ., 11 A MDmesh(TM) II Power MOSFET in DPAK package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 147 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 650 V | |
Drain Current-Max (ID) | 11 A | |
Drain-source On Resistance-Max | 0.455 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 110 W | |
Pulsed Drain Current-Max (IDM) | 44 A | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |