-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive-grade N-channel 500 V, 0.28 Ohm typ., 12 A MDmesh II Power MOSFET in a DPAK package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK6928
|
Newark | Mosfet, N-Ch, 500V, 12A, To-252, Channel Type:N Channel, Drain Source Voltage Vds:500V, Continuous Drain Current Id:12A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3V Rohs Compliant: Yes |Stmicroelectronics STD14NM50NAG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2515 |
|
$1.1900 / $2.3000 | Buy Now |
DISTI #
48AC3253
|
Newark | Hv Mosfet Mdmesh |Stmicroelectronics STD14NM50NAG Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1000 | Buy Now |
DISTI #
497-STD14NM50NAGCT-ND
|
DigiKey | MOSFET N-CH 500V 12A DPAK Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1189 In Stock |
|
$0.8395 / $1.9300 | Buy Now |
DISTI #
STD14NM50NAG
|
Avnet Americas | PTD HIGH VOLTAGE - Tape and Reel (Alt: STD14NM50NAG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.9059 / $0.9449 | Buy Now |
DISTI #
511-STD14NM50NAG
|
Mouser Electronics | MOSFET Automotive-grade N-channel 500 V, 0.28 Ohm typ 12 A MDmesh II Power MOSFET RoHS: Compliant | 4295 |
|
$0.8120 / $1.9300 | Buy Now |
|
STMicroelectronics | Automotive-grade N-channel 500 V, 285 mOhm typ., 12 A MDmesh II Power MOSFET in a DPAK package RoHS: Compliant Min Qty: 1 | 4295 |
|
$1.0600 / $1.8900 | Buy Now |
|
Future Electronics | MOSFET Automotive-grade N-channel 500 V, 0.28 Ohm typ., 12 A MDmesh II Power MOS RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel | 70000Reel |
|
$0.8350 | Buy Now |
|
Future Electronics | MOSFET Automotive-grade N-channel 500 V, 0.28 Ohm typ., 12 A MDmesh II Power MOS RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.8050 | Buy Now |
|
Future Electronics | MOSFET Automotive-grade N-channel 500 V, 0.28 Ohm typ., 12 A MDmesh II Power MOS RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.8050 | Buy Now |
|
Future Electronics | MOSFET Automotive-grade N-channel 500 V, 0.28 Ohm typ., 12 A MDmesh II Power MOS RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.8350 / $1.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STD14NM50NAG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STD14NM50NAG
STMicroelectronics
Automotive-grade N-channel 500 V, 0.28 Ohm typ., 12 A MDmesh II Power MOSFET in a DPAK package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | DPAK-3/2 | |
Manufacturer Package Code | DPAK | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2018-10-18 | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 172 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 12 A | |
Drain-source On Resistance-Max | 0.32 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 90 W | |
Pulsed Drain Current-Max (IDM) | 48 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STD14NM50NAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STD14NM50NAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STD14NM50NTRL | 12A, 500V, 0.32ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252, ROHS COMPLIANT, DPAK-3 | STMicroelectronics | STD14NM50NAG vs STD14NM50NTRL |