Part Details for STD15NF10L by UMW
Overview of STD15NF10L by UMW
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STD15NF10L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4518-STD15NF10LCT-ND
|
DigiKey | TO-252 MOSFETS ROHS Min Qty: 1 Lead time: 2 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2380 In Stock |
|
$0.4560 / $1.1800 | Buy Now |
|
CHIPMALL.COM LIMITED | 100V 75m��@20A,10V 2.5V@250uA null TO-252-2 MOSFETs ROHS | 8541 |
|
$0.2083 / $0.3097 | Buy Now |