-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 600 V, 0.28 Ohm typ., 12 A MDmesh M2 Power MOSFET in DPAK package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7534
|
Newark | Mosfet, N-Ch, 600V, 12A, To-252, Channel Type:N Channel, Drain Source Voltage Vds:600V, Continuous Drain Current Id:12A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3V Rohs Compliant: Yes |Stmicroelectronics STD16N60M2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3094 |
|
$1.1200 / $2.2000 | Buy Now |
DISTI #
56Y0813
|
Newark | Hv Mosfet Mdmesh |Stmicroelectronics STD16N60M2 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-15461-1-ND
|
DigiKey | MOSFET N-CH 600V 12A DPAK Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5000 In Stock |
|
$0.8363 / $1.9300 | Buy Now |
DISTI #
STD16N60M2
|
Avnet Americas | Trans MOSFET N-CH 600V 12A 3-Pin DPAK T/R - Tape and Reel (Alt: STD16N60M2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.9024 / $0.9412 | Buy Now |
DISTI #
511-STD16N60M2
|
Mouser Electronics | MOSFET N-channel 600 V, 0.28 Ohm typ 12 A MDmesh M2 Power MOSFET in DPAK package RoHS: Compliant | 9595 |
|
$0.8080 / $1.6100 | Buy Now |
DISTI #
V72:2272_13796645
|
Arrow Electronics | Trans MOSFET N-CH 600V 12A 3-Pin(2+Tab) DPAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2342 Container: Cut Strips | Americas - 2300 |
|
$0.8295 / $1.3441 | Buy Now |
|
STMicroelectronics | N-channel 600 V, 280 mOhm typ., 12 A MDmesh M2 Power MOSFET in a DPAK package RoHS: Compliant Min Qty: 1 | 9595 |
|
$1.0000 / $1.5800 | Buy Now |
|
Future Electronics | N-Channel 600 V 320 mOhm SMT MDMesh Power Mosfet - DPAK RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 12500Reel |
|
$0.7950 / $0.8200 | Buy Now |
|
Future Electronics | N-Channel 600 V 320 mOhm SMT MDMesh Power Mosfet - DPAK RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.7950 / $0.8200 | Buy Now |
|
Future Electronics | N-Channel 600 V 320 mOhm SMT MDMesh Power Mosfet - DPAK RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.7950 / $0.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STD16N60M2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STD16N60M2
STMicroelectronics
N-channel 600 V, 0.28 Ohm typ., 12 A MDmesh M2 Power MOSFET in DPAK package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 12 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 110 W | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |