-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 650 V, 0.32 Ohm typ., 11 A MDmesh M2 Power MOSFET in DPAK package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK6929
|
Newark | Mosfet, N-Ch, 650V, 11A, To-252, Channel Type:N Channel, Drain Source Voltage Vds:650V, Continuous Drain Current Id:11A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3V Rohs Compliant: Yes |Stmicroelectronics STD16N65M2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4375 |
|
$0.8790 | Buy Now |
DISTI #
41Y5748
|
Newark | Hv Mosfet Mdmesh |Stmicroelectronics STD16N65M2 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-15258-1-ND
|
DigiKey | MOSFET N-CH 650V 11A DPAK Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$0.9224 / $2.1300 | Buy Now |
DISTI #
STD16N65M2
|
Avnet Americas | Trans MOSFET N-CH 710V 11A 3-Pin DPAK T/R - Rail/Tube (Alt: STD16N65M2) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
STD16N65M2
|
Avnet Americas | Trans MOSFET N-CH 710V 11A 3-Pin DPAK T/R - Tape and Reel (Alt: STD16N65M2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.9311 / $1.0595 | Buy Now |
DISTI #
STD16N65M2
|
Avnet Americas | Trans MOSFET N-CH 710V 11A 3-Pin DPAK T/R - Tape and Reel (Alt: STD16N65M2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.9953 / $1.0381 | Buy Now |
DISTI #
47AK6929
|
Avnet Americas | Trans MOSFET N-CH 710V 11A 3-Pin DPAK T/R - Product that comes on tape, but is not reeled (Alt: 47AK6929) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 1025 Partner Stock |
|
$1.9200 / $2.8100 | Buy Now |
DISTI #
511-STD16N65M2
|
Mouser Electronics | MOSFET N-channel 650 V, 0.32 Ohm typ 11 A MDmesh M2 Power MOSFET in DPAK package RoHS: Compliant | 531 |
|
$0.9220 / $2.1800 | Buy Now |
|
STMicroelectronics | N-channel 650 V, 0.32 Ohm typ., 11 A MDmesh M2 Power MOSFET in DPAK package RoHS: Compliant Min Qty: 1 | 531 |
|
$1.2000 / $2.1400 | Buy Now |
|
Future Electronics | 650 V 0.32 Ohm typ., 11 A N-channel MDmesh M2 Power Mosfet - DPAK-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STD16N65M2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STD16N65M2
STMicroelectronics
N-channel 650 V, 0.32 Ohm typ., 11 A MDmesh M2 Power MOSFET in DPAK package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |