Part Details for STD20NF06LT4 by STMicroelectronics
Overview of STD20NF06LT4 by STMicroelectronics
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STD20NF06LT4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M3408
|
Newark | Mosfet, N, Logic, D-Pak, Channel Type:N Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:24A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2.5V, No. Of Pins:3Pins Rohs Compliant: Yes |Stmicroelectronics STD20NF06LT4 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 76958 |
|
$0.9710 / $1.7000 | Buy Now |
DISTI #
86AK6472
|
Newark | Mosfet, N-Ch, 60V, 24A, To-252 Rohs Compliant: Yes |Stmicroelectronics STD20NF06LT4 Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.7090 / $0.7540 | Buy Now |
DISTI #
497-5888-1-ND
|
DigiKey | MOSFET N-CH 60V 24A DPAK Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12069 In Stock |
|
$0.5485 / $1.4600 | Buy Now |
DISTI #
STD20NF06LT4
|
Avnet Americas | N-ch 60V - 0.032Ω - 24A - STripFET II Power MOSFET - Tape and Reel (Alt: STD20NF06LT4) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 15000 |
|
$0.5382 / $0.5613 | Buy Now |
DISTI #
511-STD20NF06L
|
Mouser Electronics | MOSFET N-CH 60V 0.032 Ohm 24A STripFET II RoHS: Compliant | 16213 |
|
$0.5340 / $1.4600 | Buy Now |
DISTI #
V36:1790_06559774
|
Arrow Electronics | Trans MOSFET N-CH 60V 24A Automotive AEC-Q101 3-Pin(2+Tab) DPAK T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks Date Code: 2348 | Americas - 5000 |
|
$0.4623 / $0.5666 | Buy Now |
DISTI #
E02:0323_00209447
|
Arrow Electronics | Trans MOSFET N-CH 60V 24A Automotive AEC-Q101 3-Pin(2+Tab) DPAK T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks Date Code: 2418 | Europe - 2500 |
|
$0.4981 / $0.5548 | Buy Now |
|
STMicroelectronics | N-CHANNEL 60V - 0.032 Ohm - 24A DPAK STripFET™, II MOSFET RoHS: Compliant Min Qty: 1 | 16203 |
|
$0.7700 / $1.4300 | Buy Now |
|
Future Electronics | STD20NF06 Series 60 V 0.040 Ohm 24 A N-Channel STripFET™ II Power Mosfet -DPAK-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks Container: Reel | 75000Reel |
|
$0.4650 / $0.4900 | Buy Now |
|
Future Electronics | STD20NF06 Series 60 V 0.040 Ohm 24 A N-Channel STripFET™ II Power Mosfet -DPAK-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks Container: Reel | 2500Reel |
|
$0.5150 / $0.5400 | Buy Now |
Part Details for STD20NF06LT4
STD20NF06LT4 CAD Models
STD20NF06LT4 Part Data Attributes
|
STD20NF06LT4
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STD20NF06LT4
STMicroelectronics
N-CHANNEL 60V - 0.032 - 24A STripFET™ II MOSFET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 235 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (Abs) (ID) | 24 A | |
Drain Current-Max (ID) | 24 A | |
Drain-source On Resistance-Max | 0.048 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 60 W | |
Pulsed Drain Current-Max (IDM) | 96 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for STD20NF06LT4
This table gives cross-reference parts and alternative options found for STD20NF06LT4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STD20NF06LT4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP2520N8-G | Power Field-Effect Transistor, 0.26A I(D), 200V, 12ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-243AA, GREEN PACKAGE-3 | Supertex Inc | STD20NF06LT4 vs TP2520N8-G |