-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 60 V, 0.032 Ohm typ., 24 A Power MOSFET in DPAK package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M3513
|
Newark | Mosfet, N, D-Pak, Channel Type:N Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:24A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V, Power Dissipation:60W Rohs Compliant: Yes |Stmicroelectronics STD20NF06T4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8530 | Buy Now |
DISTI #
57P0744
|
Newark | Mosfet Transistor, N Channel, 24 A, 60 V, 32 Mohm, 10 V, 4 V |Stmicroelectronics STD20NF06T4 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-6561-1-ND
|
DigiKey | MOSFET N-CH 60V 24A DPAK Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6381 In Stock |
|
$0.4674 / $1.2400 | Buy Now |
DISTI #
STD20NF06T4
|
Avnet Americas | N-ch 60V - 0.032Ω - 24A - STripFET II Power MOSFET - Tape and Reel (Alt: STD20NF06T4) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$0.5206 / $0.5430 | Buy Now |
DISTI #
511-STD20NF06
|
Mouser Electronics | MOSFET N-Ch 60 Volt 24 Amp RoHS: Compliant | 2140 |
|
$0.4670 / $1.2400 | Buy Now |
DISTI #
V36:1790_06559775
|
Arrow Electronics | Trans MOSFET N-CH 60V 24A Automotive AEC-Q101 3-Pin(2+Tab) DPAK T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks Date Code: 2252 | Americas - 102500 |
|
$0.4613 / $0.4800 | Buy Now |
DISTI #
E02:0323_00036856
|
Arrow Electronics | Trans MOSFET N-CH 60V 24A Automotive AEC-Q101 3-Pin(2+Tab) DPAK T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 39 Weeks Date Code: 2325 | Europe - 2500 |
|
$0.4611 / $0.4741 | Buy Now |
|
STMicroelectronics | N-channel 60 V, 0.032 Ohm typ., 24 A Power MOSFET in DPAK package RoHS: Compliant Min Qty: 1 | 2140 |
|
$0.6600 / $1.2200 | Buy Now |
|
Future Electronics | N-Channel 60 V 0.04 Ohm Surface Mount STripFET II Power MosFet - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 39 Weeks Container: Reel | 2500Reel |
|
$0.4550 / $0.4800 | Buy Now |
|
Future Electronics | N-Channel 60 V 0.04 Ohm Surface Mount STripFET II Power MosFet - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 39 Weeks Container: Reel | 0Reel |
|
$0.4550 / $0.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STD20NF06T4
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STD20NF06T4
STMicroelectronics
N-channel 60 V, 0.032 Ohm typ., 24 A Power MOSFET in DPAK package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-252AA | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 300 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 24 A | |
Drain-source On Resistance-Max | 0.04 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 60 W | |
Pulsed Drain Current-Max (IDM) | 96 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STD20NF06T4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STD20NF06T4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STD20NF06 | 24A, 60V, 0.04ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA, TO-252, DPAK-3 | STMicroelectronics | STD20NF06T4 vs STD20NF06 |