Part Details for STD20P3H6AG by STMicroelectronics
Overview of STD20P3H6AG by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STD20P3H6AG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STD20P3H6AG-ND
|
DigiKey | MOSFET P-CH 30V 20A DPAK Lead time: 54 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
STD20P3H6AG
|
Avnet Americas | P-channel STripFET -20 V to -500 V - Tape and Reel (Alt: STD20P3H6AG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
STD20P3H6AG
|
Avnet Americas | P-channel STripFET -20 V to -500 V - Tape and Reel (Alt: STD20P3H6AG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
STD20P3H6AG
|
EBV Elektronik | P-channel STripFET -20 V to -500 V (Alt: STD20P3H6AG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 71 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for STD20P3H6AG
STD20P3H6AG CAD Models
STD20P3H6AG Part Data Attributes:
|
STD20P3H6AG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STD20P3H6AG
STMicroelectronics
Automotive-grade P-channel -30 V, 33 mOhm typ., -20 A STripFET F6 Power MOSFET in a DPAK package
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |