Part Details for STD22NF06AG by STMicroelectronics
Overview of STD22NF06AG by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STD22NF06AG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STD22NF06AG-ND
|
DigiKey | MOSFET N-CH 60V 23A DPAK Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
STD22NF06AG
|
Avnet Americas | Power MOSFET Transistor Single N-Channel 60V 23A 3-Pin TO-252 Tray - Tape and Reel (Alt: STD22NF06AG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
STD22NF06AG
|
Avnet Americas | Power MOSFET Transistor Single N-Channel 60V 23A 3-Pin TO-252 Tray - Tape and Reel (Alt: STD22NF06AG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ |
Part Details for STD22NF06AG
STD22NF06AG CAD Models
STD22NF06AG Part Data Attributes:
|
STD22NF06AG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STD22NF06AG
STMicroelectronics
Automotive-grade N-channel 60 V, 3.2 mOhm typ., 24 A Power MOSFET in a DPAK package
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |