Part Details for STDC-804L by Metcal
Overview of STDC-804L by Metcal
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STDC-804L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X9675
|
Newark | Desoldering, Tip, 1.02Mm,long,800 Series, For Use With:Metcal Mx-5200, Mx-5000, Mx-500 Soldering Station, Mx-Ds1, Mx-D001 Desolder Tool, Mx-Uk5 Upgrade-Kit, Tip/Nozzle Style:Long Reach, Tip/Nozzle Width:1.02Mm, Tip/Nozzle Rohs Compliant: Yes |Metcal STDC-804L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$90.4700 | Buy Now |
DISTI #
84K0227
|
Newark | Tip Cartridge, Desoldering, Round, 1.8Mm, For Use With:Metcal Mx-500Ds Series Desoldering Systems, Tip/Nozzle Style:Long Reach, Tip/Nozzle Width:1.02Mm, Tip/Nozzle Length:21.08Mm, Product Range:Stdc Series, Series:800 Rohs Compliant: Yes |Metcal STDC-804L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$98.2000 | Buy Now |
DISTI #
745-STDC-804L
|
Mouser Electronics | Desoldering Braid / Solder Removal Desolder Cart. Long Reach 1.02mm(0.04in) RoHS: Compliant | 5 |
|
$98.2000 | Buy Now |
DISTI #
STDC-804L
|
TME | Tip: for desoldering irons, 1.02x1.79mm, 510°C, MX-DS1 Min Qty: 1 | 0 |
|
$91.5900 / $92.3400 | RFQ |
DISTI #
2353618
|
element14 Asia-Pacific | DESOLDERING, TIP, 1.02MM,LONG,800 SERIES RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$104.1725 | Buy Now |
DISTI #
2353618
|
Farnell | DESOLDERING, TIP, 1.02MM,LONG,800 SERIES RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 0 Days Container: Each | 0 |
|
$89.6680 | Buy Now |
DISTI #
551TI804
|
Techni-Tool, Inc. | Metcal STDC-804L Desoldering Tip STDC 800 Degrees 0.040" X 0.070" | 0 |
|
$98.2000 | Buy Now |
DISTI #
551TI804
|
TestEquity LLC | Metcal STDC-804L Desoldering Tip STDC 800 Degrees 0.040" X 0.070" | 0 |
|
$98.2000 | Buy Now |