Part Details for STDP5300-AC by STMicroelectronics
Overview of STDP5300-AC by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STDP5300-AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 35 |
|
RFQ | ||
|
Quest Components | CONSUMER CIRCUIT, PQFP128 | 3073 |
|
$30.0000 / $39.0000 | Buy Now |
Part Details for STDP5300-AC
STDP5300-AC CAD Models
STDP5300-AC Part Data Attributes:
|
STDP5300-AC
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STDP5300-AC
STMicroelectronics
SPECIALTY CONSUMER CIRCUIT, PQFP128, ROHS COMPLIANT, PLASTIC, QFP-128
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 128 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT OPERATES WITH 1.2V CORE SUPPLY | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PQFP-G128 | |
Number of Functions | 1 | |
Number of Terminals | 128 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for STDP5300-AC
This table gives cross-reference parts and alternative options found for STDP5300-AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STDP5300-AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STDP5300H-AC | SPECIALTY CONSUMER CIRCUIT, PQFP128, ROHS COMPLIANT, PLASTIC, QFP-128 | STMicroelectronics | STDP5300-AC vs STDP5300H-AC |