Part Details for STEF12H60APUR by STMicroelectronics
Overview of STEF12H60APUR by STMicroelectronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STEF12H60APUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH8068
|
Newark | Ptd High Voltage Rohs Compliant: Yes |Stmicroelectronics STEF12H60APUR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6400 | Buy Now |
DISTI #
STEF12H60APUR
|
Avnet Americas | Hot Swap Controller Electronic Fuse 12V 60A 32-Pin VFQFPN T/R - Tape and Reel (Alt: STEF12H60APUR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
STMicroelectronics | 60A electronic fuse for 12V DC rail RoHS: Compliant Min Qty: 1 | 0 |
|
$2.8500 / $4.5500 | Buy Now |
|
Future Electronics | 60A electronic fuse for 12V DC rail with auto-retry feature RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1000 / $0.1070 | Buy Now |
DISTI #
STEF12H60APUR
|
Avnet Americas | Hot Swap Controller Electronic Fuse 12V 60A 32-Pin VFQFPN T/R - Tape and Reel (Alt: STEF12H60APUR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
STEF12H60APUR
|
EBV Elektronik | Hot Swap Controller Electronic Fuse 12V 60A 32-Pin VFQFPN T/R (Alt: STEF12H60APUR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 1 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3528402
|
Farnell | HOT-SWAP CONTROLLER, 12V, -40 TO 125DEGC RoHS: Compliant Min Qty: 1 Lead time: 51 Weeks, 1 Days Container: Cut Tape | 0 |
|
$4.6345 / $6.2213 | Buy Now |
DISTI #
3528402RL
|
Farnell | HOT-SWAP CONTROLLER, 12V, -40 TO 125DEGC RoHS: Compliant Min Qty: 50 Lead time: 51 Weeks, 1 Days Container: Reel | 0 |
|
$4.6345 | Buy Now |
Part Details for STEF12H60APUR
STEF12H60APUR CAD Models
STEF12H60APUR Part Data Attributes:
|
STEF12H60APUR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STEF12H60APUR
STMicroelectronics
60A electronic fuse for 12V DC rail
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-05-13 | |
Samacsys Manufacturer | STMicroelectronics |