-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
60A electronic fuse for 12V DC rail
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ8878
|
Newark | Hot-Swap Ctrl, 12V, -40 To 125Deg C Rohs Compliant: Yes |Stmicroelectronics STEF12H60MPUR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5729 |
|
$3.1200 / $5.7600 | Buy Now |
DISTI #
497-STEF12H60MPURCT-ND
|
DigiKey | IC ELECTRONIC FUSE 32QFN Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17500 In Stock |
|
$2.7316 / $5.4400 | Buy Now |
DISTI #
STEF12H60MPUR
|
Avnet Americas | Hot Swap Controller 1-Channel 12V 32-Pin QFN T/R - Tape and Reel (Alt: STEF12H60MPUR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$2.8367 / $2.9587 | Buy Now |
DISTI #
511-STEF12H60MPUR
|
Mouser Electronics | Current & Power Monitors & Regulators 60A electronic fuse for 12V DC rail RoHS: Compliant | 2314 |
|
$2.7100 / $5.4400 | Buy Now |
DISTI #
V36:1790_25492273
|
Arrow Electronics | Fuse Electronic 60A 20V SMD Solder Pad 5x5x0.95mm T/R Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2223 | Americas - 3000 |
|
$2.6200 / $5.0310 | Buy Now |
DISTI #
V72:2272_25492273
|
Arrow Electronics | Fuse Electronic 60A 20V SMD Solder Pad 5x5x0.95mm T/R Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2310 Container: Cut Strips | Americas - 2901 |
|
$5.0810 / $5.3920 | Buy Now |
|
STMicroelectronics | 60A electronic fuse for 12V DC rail RoHS: Compliant Min Qty: 1 | 2314 |
|
$3.3400 / $5.3300 | Buy Now |
|
Future Electronics | STEF12H60M Series 60 A 12 V Integrated Electronic Fuse - QFN-32 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$2.7400 | Buy Now |
|
Future Electronics | STEF12H60M Series 60 A 12 V Integrated Electronic Fuse - QFN-32 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$2.5800 | Buy Now |
DISTI #
STEF12H60MPUR
|
Avnet Americas | Hot Swap Controller 1-Channel 12V 32-Pin QFN T/R - Tape and Reel (Alt: STEF12H60MPUR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$2.8367 / $2.9587 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STEF12H60MPUR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STEF12H60MPUR
STMicroelectronics
60A electronic fuse for 12V DC rail
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | ANALOG CIRCUIT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |