Part Details for STEP-BAT/LI-ION/18.5DC/46W by Phoenix Contact
Overview of STEP-BAT/LI-ION/18.5DC/46W by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STEP-BAT/LI-ION/18.5DC/46W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Energy Storage - Lithium-ion - 18.5 VDC - 46 Wh. |
10 In Stock |
|
$183.2200 / $188.9500 | Buy Now |
|
Master Electronics | Energy Storage - Lithium-ion - 18.5 VDC - 46 Wh. |
10 In Stock |
|
$183.2200 / $188.9500 | Buy Now |